CAT24C256WI-GT3 by onsemi

Overview of CAT24C256WI-GT3 by onsemi

The CAT24C256WI-GT3 is a high-density, 256-Kilobit EEPROM (Electrically Erasable Programmable Read-Only Memory) from onsemi, designed for storing essential data and settings that must survive application restarts and power cycles. As a serial EEPROM with an I2C interface, it provides excellent utility in a wide range of electrical engineering applications due to its straightforward integration into existing design ecosystems. In a compact SOIC-8 package measuring just 150 mils in width, it achieves a dense memory layout conducive to minimized board real estate consumption.

This EEPROM supports a maximum clock frequency of 0.4 MHz and boasts an impressively long data retention time of at least 100 years, coupled with an endurance of 1,000,000 write/erase cycles. This part operates over a wide voltage range, from 1.8V to 5.5V, making it versatile for various supply voltages and compatible with many microcontrollers and digital systems. Its small package, high reliability, and low-power characteristics make it an ideal choice for sophisticated, power-sensitive applications.

Industry Applications for CAT24C256WI-GT3

The CAT24C256WI-GT3 can potentially serve a myriad of applications across various industries due to its robust feature set. Here are some examples:

  • Consumer Electronics: In gadgets such as smart home devices, wearables, and other personal electronics, it may store user preferences and high-level system configurations that personalize the user experience.
  • Industrial Automation: For industrial control systems, this EEPROM could be used to store firmware settings or calibration data that must persist through power cycles and environmental stress.
  • Telecommunications: In networking hardware, such as routers and switches, it could store MAC addresses, firmware configurations, and network settings.
  • Automotive Systems: This device may be suitable for modern vehicles’ electronics that require non-volatile memory for settings, diagnostics codes, and software updates.

Its wide operating temperature range and high data retention and endurance capacities underscore its suitability for the rigorous demands of these applications.

About onsemi

onsemi is a renowned leader in the semiconductor industry, particularly in the domain of memory solutions such as EEPROMs. The firm provides a vast array of products aimed at pushing the boundaries of innovation in the electronics space. The CAT24C256WI-GT3 is one representative of onsemi’s broad portfolio, which also includes a wide range of other memory products, catering to diverse market needs. onsemi’s continuous commitment to quality, performance, and durability, combined with its focus on sustainability and energy efficiency, makes its products highly sought after for complex electronic designs.

Where to Find CAT24C256WI-GT3 by onsemi

To source the CAT24C256WI-GT3, or to explore alternatives from onsemi or other manufacturers, a visit to EEPROMs on findchips.com is recommended. This platform provides up-to-date information on stock availability and pricing from a variety of distributors. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, for current stock levels and to ensure the best pricing, checking findchips.com is advisable.

Compare pricing for CAT24C256WI-GT3 and other EEPROMs / Memory at findchips.com