597-5311-407F by Dialight

Overview of 597-5311-407F by Dialight

The 597-5311-407F by Dialight is a green, rectangular-shaped, surface-mount (SMT) LED. It measures 1.295mm in height and features a diffused white lens type designed to disperse light evenly. With a forward current of 20mA and a forward voltage of 2.1V, this Visible LED emits light at a peak wavelength of 560nm, yielding a luminous intensity of 6.4 mcd and a broad viewing angle of 150 degrees. This component is compliant with RoHS, supports infrared radiation, and is equipped with two terminals. Additionally, it operates within a temperature range of -30 °C to 85 °C, making it a versatile choice for various environmental conditions.

Industry Applications for 597-5311-407F

The 597-5311-407F could potentially be suitable for various industry applications, given its performance characteristics and specifications. However, these applications should be verified by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are some possible use cases:

  • Consumer Electronics: This LED could potentially be used in devices such as smartphones, tablets, and home appliances for status indicators or backlighting, where its small size and luminous intensity might offer an optimal solution.
  • Industrial Automation: In control panels and indicators, the LED might serve as a visual feedback system for machinery status, aiding in the monitoring and control processes within automated environments.
  • Telecommunications: This LED might be utilized in networking equipment, potentially serving as a notification or signal light in routers, modems, or network switches, where clear and visible status indicators are crucial.
  • Security and Surveillance: This product could potentially be incorporated into electronic security devices like alarm systems, where it could serve as a status indicator.
  • Computing and Data Storage: Its potential for use in servers and storage units as an activity or status indicator might be beneficial, helping technicians and users to quickly assess the operational status of hardware components.

Note that these potential industry applications are conceptual and illustrative. Detailed analysis and verification by relevant professionals are necessary to confirm the component’s suitability for specific applications and adherence to regulatory standards.

About Dialight

Dialight is a recognized leader in LED technology, particularly within the Visible LEDs subcategory of optoelectronics. The company specializes in providing high-quality, durable LED solutions designed to meet the rigorous demands of various applications across the industrial, commercial, and consumer markets. Dialight’s LEDs, including the 597-5311-407F, are known for their reliability, efficiency, and performance, making them a preferred choice for engineers and designers seeking sophisticated lighting solutions. In addition to the 597-5311-407F, Dialight manufactures a wide range of similar products that cater to diversified needs, from simple indicator LEDs to complex arrays used for sophisticated displays and lighting systems.

Where to Find 597-5311-407F by Dialight

The 597-5311-407F can currently be researched on FindChips.com. For purchasing, availability, and pricing details, you can visit findchips.com where up-to-date information about various distributors is provided. Historically, this part has been available from distributors such as Quest Components, Bristol Electronics, Future Electronics, RS, and Newark. However, to view current stock levels and for potential alternative products from Dialight or other manufacturers within theVisible LEDs category, prospective buyers should rely on the comprehensive listings available at FindChips.com.

Compare pricing for 597-5311-407F and other Visible LEDs / Optoelectronics at findchips.com