Overview of AFBR-5903AZ by Broadcom Limited
The AFBR-5903AZ is a fiber optic transceiver designed for multi-mode fiber systems, operating with an emitter/detector type of LED and PIN photodiode. This transceiver supports a nominal data rate of 125 Mbps for both transmission and reception. The device is encapsulated in a DIP-10 package, physically robust with dimensions of 49.56mm in length, 13.59mm in width, and 9.8mm in height. It has an MT-RJ connector for interfacing and is suited for board or panel mounting.
With operating wavelengths ranging from 1270nm to 1380nm and a nominal wavelength of approximately 1308nm, the transceiver ensures compatibility with standards like ATM, OC-3C, SDH, SONET, and STM-1, making it versatile for various communication protocols. Additionally, it includes an in-built amplifier and operates within a temperature spectrum of -40 °C to 85 °C, catering to environments requiring extended temperature ranges. Notably, the AFBR-5903AZ complies with stringent RoHS and Reach regulations, ensuring environmental safety. The nominal optical power output is registered at 0.009 mW.
Industry Applications for AFBR-5903AZ
The AFBR-5903AZ could potentially find applications across several industrial scenarios given its robust technical specifications and compliance with multiple communication standards:
- Telecommunications: With its support for protocols like SDH, SONET, and ATM, this transceiver could potentially be incorporated into telecommunications infrastructure equipment, such as digital signal repeaters and switch routers, to facilitate optical signal processing at data rates necessary for backbone network transmissions.
- Industrial Automation: The rugged temperature range and board/panel mount design might make it suitable for use in industrial control systems, especially where data integrity and transmission over modest distances within industrial plants are crucial.
- Consumer Electronics: In consumer electronics, particularly in high-speed broadband systems such as home internet setups, the transceiver could be employed to maintain fiber-optic communication among multimedia devices.
These potential applications should be further analyzed and verified by engineering and design teams to confirm compatibility and adherence to specific application requirements. It is noted that considerations for standards and system integration are key in assessing the suitability of this component for particular use-cases.
About Broadcom Limited
Broadcom Limited, deriving its legacy from Avago Technologies after a strategic acquisition, is a prominent player in the development and manufacturing of a broad range of semiconductor and infrastructure software solutions. Their expertise notably extends to fiber optic transceivers, such as the AFBR-5903AZ, which are fundamental components in internet and data transmission technologies. Broadcom’s offerings span various fiber-optic related products, showing their commitment to innovation and quality in fiber optic technology.
Where to Find AFBR-5903AZ by Broadcom Limited
To purchase the AFBR-5903AZ, engineers and procurement specialists are recommended to leverage platforms like findchips.com. Here, users can also locate alternate parts by browsing through the Fiber Optic Transceivers section for options that might be provided by other manufacturers or by Broadcom Limited themselves. Historically, this part has been available at distributors such as Flip Electronics, Sensible Micro Corporation, Ameya Holding Limited, and Avnet Americas, but stock levels and pricing may vary, making it essential to consult current data on findchips.com for the most up-to-date information.