SRV05-4HTG by Littelfuse Inc

Overview of SRV05-4HTG by Littelfuse Inc.

The SRV05-4HTG is a Trans Voltage Suppressor Diode characterized by its capacity to handle 150 watts, with a reverse working voltage (V(RWM)) of 6 volts and a clamping voltage maximum of 15 volts. Designed as a unidirectional, single-element device made of silicon, this diode comes in a SOT-23 (Small Outline Transistor) package with 6 pins. Unique to this component is its low capacitance feature, enhancing its effectiveness in protecting sensitive electronics from electrostatic discharges (ESD) and other voltage-induced damages. The component is encapsulated within a compact, plastic/epoxy body with a MO-178AB outline. The terminal type is Gull Wing, and it adheres to a variety of standards including AEC-Q101 and IEC-61000-4 regulations, making it suitable for stringent automotive and industrial applications.

From a compliance perspective, SRV05-4HTG meets several critical criteria: it is RoHS compliant, reaches compliance under EAR99 of the ECCN, and employs a Moisture Sensitivity Level (MSL) of 1, signifying it can withstand exposure in moisture-rich environments. Additionally, the part’s operational temperature ranges from -40 °C to 125 °C, covering a broad spectrum suited for various working environments.

Industry Applications for SRV05-4HTG

The SRV05-4HTG, with its array of ESD protection and low capacitance properties, might find potential application across various industries that require robust protection from voltage spikes and surges. Below are some of the industries that could potentially benefit from integrating this component:

  • Automotive: Given its compliance with AEC-Q101 standards, SRV05-4HTG could be useful in automotive electronics, potentially protecting sensitive circuitry in vehicles from voltage transients caused by ignition systems or alternator load dumps.
  • Industrial Automation: In industrial environments, where the presence of heavy machinery might generate electrical noise and disturbances, SRV05-4HTG could be used to safeguard PLCs (Programmable Logic Controllers) and sensor-related circuits against ESD and other voltage-related issues.
  • Telecommunications: The SRV05-4HTG could also find use in telecommunications equipment, protecting communication lines and infrastructure from voltage spikes typically caused by lightning strikes or other electrostatic interactions.
  • Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics that are frequently subjected to static charges could benefit from the inclusion of SRV05-4HTG in their design, extending their operational longevity and reliability.

It is important to note that these potential industry applications are conceptual and would require confirmation and further analysis by engineering and design teams to ensure conformance to specific industry standards and functional requirements.

About Littelfuse Inc.

Littelfuse Inc. is a prominent player in the manufacturing of circuit protection products, including a broad range of diodes and specifically Transient Suppressors. Known for its commitment to quality and innovation, Littelfuse designs components that meet rigorous standards, suitable for automotive, industrial, and consumer electronics markets. Their offerings encompass a variety of transient voltage suppressors, with SRV05-4HTG being a notable example that demonstrates their expertise in creating high-performance, reliable products across their diode portfolios.

Where to Find SRV05-4HTG by Littelfuse Inc

For purchasing SRV05-4HTG, it’s recommended to explore availability and pricing through findchips.com. Here, one can also view alternative Transient Suppressors that might be offered by Littelfuse Inc or other manufacturers. In the past, distributors such as DigiKey, Newark, and Future Electronics have stocked this part. Given the fast pace of electronics component markets, checking real-time stock levels and pricing on FindChips would provide the most accurate and up-to-date information.

Compare pricing for SRV05-4HTG and other Transient Suppressors / Diodes at findchips.com