TLP185(GR-TPL,SE by Toshiba America Electronic Components

Overview of TLP185(GR-TPL,SE by Toshiba America Electronic Components

The TLP185(GR-TPL,SE, produced by Toshiba, is an optically isolated transistor coupling device encapsulated in a SOP-6/4 package. This device offers a breakdown voltage minimum of 80 V and provides a high isolation voltage of up to 3750 V, making it suitable for applications requiring high voltage isolation between input and output. It features a single configuration and a nominal current transfer ratio of 100%, with a maximum forward current of 0.05 A and a dark current maximum of 80 nA. The TLP185(GR-TPL,SE can operate within a temperature range of -55 °C to 110 °C, accommodates the stringent needs of systems that require reliable operation under extreme temperature conditions.

This electronic component falls under the subcategory of Optocoupler in the broader category of Optoelectronics, serving various industrial applications with its enhanced safety features, like the 3.75kV isolation voltage. Its small form factor coupled with robust performance indicators such as UL approval, adds significant value to electronic designs, emphasizing safety and reliability.

Industry Applications for TLP185(GR-TPL,SE)

The TLP185(GR-TPL,SE, with its specialized features, potentially suits various industry applications. The inclusion of this part in various setups should always be verified by professional engineers to ensure compatibility and adherence to specific industrial standards. The following are illustrative examples where this Optocoupler could be considered beneficial:

  • Industrial Automation: In environments where electrical isolation is critical to protect control units and operators from high voltages, the TLP185(GR-TPL,SE might be used in PLCs to ensure safe data and control signals transmission between different voltage planes.
  • Automotive: Given the high isolation voltage and wide operating temperature range, this component could potentially be utilized in electric vehicle (EV) chargers or battery management systems where electrical safety and reliability under extreme conditions are paramount.
  • Telecommunications: It could also be considered for use in telecom infrastructures, specifically in exchanges and switching systems where signal integrity and isolation are necessary to avoid crosstalk and potential damage to sensitive communication equipment.
  • Healthcare: In medical devices where patient safety cannot be compromised, such as in diagnostic equipment and patient monitoring systems, this Optocoupler can provide necessary isolation between high and low voltage circuits. This application, however, would need rigorous testing and compliance verification with healthcare standards.
  • Consumer Electronics: It might be used in home appliances for ensuring operational safety, especially in network-connected devices where electrical isolation can help in preventing surges and spikes from affecting the digital control logic.

Please note that these potential applications are conceptual only and require thorough analysis and testing by design and engineering teams to ensure each component’s fit for purpose in its intended use.

About Toshiba America Electronic Components

Toshiba America Electronic Components is renowned in the realm of Optoelectronics for developing innovative and reliable components, including different forms of Optocoupler. Toshiba focuses on building parts that meet rigorous industrial needs, exemplified by their creation of the TLP185(GR-TPL,SE and other similar components. Its commitment to quality and performance is aligned with the latest industry standards, making it a preferred manufacturer for many sectors requiring advanced electronic components.

Where to Find TLP185(GR-TPL,SE by Toshiba America Electronic Components

To secure the TLP185(GR-TPL,SE, it is advisable to explore a variety of vendors and check current stock availability and pricing. Historically, some of the distributors where this part has been accessible include Avnet Americas, Arrow Electronics, Mouser Electronics, and DigiKey. However, for updated information, visiting Findchips.com is recommended. Here, additional options within the Optocoupler category can also be compared, ensuring an informed purchasing decision based on the current market.

Compare pricing for TLP185(GR-TPL,SE and other Optocoupler / Optoelectronics at findchips.com