Overview of 7447709101 by Wurth Elektronik
The 7447709101 by Wurth Elektronik is typically categorized as a general purpose inductor with a 100µH inductance and a tolerance of ±20%. This part features a shielded construction, facilitating reduced EMI (electromagnetic interference), making it suitable for high-density installation environments. Designed primarily for power applications, it supports a saturation current (Isat) of 3.1A and a rated RMS current of 2.5A. Its construction includes a ferrite core with a nickel-zinc composition, packaged in a surface-mount (SMT) rectangular 4747 chip format. In terms of environmental compliance, it adheres to RoHS and REACH standards, indicating its production excludes restricted hazardous materials and chemicals.
In addition, the 7447709101 operates within a wide temperature range from -40°C to 125°C, covering most industrial and commercial application environments. It also supports a self-resonance frequency up to 4.3 MHz and has a very low maximum DC resistance of 0.11 Ω, ensuring efficient performance with minimal power loss. Its durability and robustness are enhanced by its compliance with the AEC-Q200 standard, making it reliable in automotive and other harsh operating environments.
Industry Applications for 7447709101
Given the specifications and attributes of the 7447709101, this component is suitable for various potential industry applications, each requiring detailed analysis by engineering and design teams to ensure compliance with specific application standards:
- Industrial Automation: The inductor’s robust construction and compliance with automotive-grade reliability standards potentially suit it for use in industrial controls and automation equipment, where high reliability and efficiency are critical.
- Telecommunications: Its high saturation current and shielded construction could potentially make it suitable for telecom infrastructure equipment, including signal processing and power distribution tasks within communication hardware.
- Computing and Data Storage: The component’s high frequency and heat tolerance might make it ideal for server power supplies and data center power management systems, which require stable operations under varying thermal conditions.
- Consumer Electronics: Given its SMD configuration and general-purpose utility, it could be utilized in power regulation modules within consumer devices like laptops and televisions, supporting their power needs efficiently.
- Automotive: As a component that meets AEC-Q200 standards, it might be integrated into automotive electronics, such as in power management systems for vehicle sensors and infotainment systems.
It’s important to note these potential applications are conceptual and should be verified for specific use cases.
About Wurth Elektronik
Wurth Elektronik is recognized within the electronics industry for its comprehensive range of electronic components, including a specialized focus on inductors. Among their offerings, the 7447709101 exemplifies their commitment to producing high-quality Fixed Inductors that meet rigorous industry standards and diverse application needs. Wurth Elektronik’s product range extends across various inductor types and sizes, ensuring solutions for both standard and unique customer requirements.
Where to Find 7447709101 by Wurth Elektronik
For procurement, the 7447709101 can be researched on findchips.com. This site will provide real-time data on stock levels and current pricing from multiple distributors. Traditionally, it has been available through distributors like Mouser Electronics, DigiKey, and Newark. However, availability can fluctuate, so visiting findchips.com is recommended for the latest updates. Additional searches can be conducted there for alternative parts to the Fixed Inductors from Wurth Elektronik or other manufacturers, ensuring you find the best match for your specific needs.