CC0603KRX7R9BB472 by YAGEO Corporation

Overview of CC0603KRX7R9BB472 by YAGEO Corporation

The CC0603KRX7R9BB472 is a multilayer ceramic capacitor characterized by a capacitance of 4700 pF and a voltage rating of 50V. This component falls into the X7R dielectric category, which is known for its stability under varying temperature conditions, rating it suitable for a broad span of operating temperatures from -55°C to +125°C. The tolerance of the capacitor is specified at ±10%. Packaged in a 0603 [1608 Metric] size, this surface-mount device (SMD) has dimensions of 1.6 mm x 0.8 mm with a height of 0.8 mm. Each unit is packed in a 7″ reel covered with paper tape, streamlining the process for assembly and handling during manufacturing.

The part is designed for general-purpose applications, meeting both RoHS and REACH compliance standards, signifying no dangerous substances as per EU regulations. Its ECCN code is EAR99, and it holds an HTS code of 8532.24.00.20. Notably, the estimated factory lead time for this component is 16 weeks as of the current writing, underscoring the importance of planning procurement strategies well in advance.

Industry Applications for CC0603KRX7R9BB472

The versatility and reliability of the CC0603KRX7R9BB472 make it potentially suitable for various industry applications, albeit such applications should be thoroughly analyzed by engineering and design teams to ensure compliance with industry standards and specific requirements. Below is a conceptual exploration of such applications:

  • Telecommunications: The capacity and stability of the capacitor could be utilized in communication equipment, potentially stabilizing voltage and filtering noise in transceivers and base station equipment.
  • Consumer Electronics: Devices such as tablets and smartphones, which require precise power management and operational stability under variable environmental conditions, could benefit from this component’s reliable temperature coefficients and general-purpose design.
  • Computing and Data Storage: Employed on server motherboards, this capacitor might help in smoothing power delivery and decoupling signals, beneficial in heavy-load situations where stable operation is critical.
  • Automotive: Given compliance with general industry safety and performance standards, this component could be used within entertainment systems and control units in automobiles, provided that further specific automotive qualifications are verified.
  • Electronic Manufacturing: For broad-based electronics manufacturing, including everything from wearable electronics to large-scale displays, this general-purpose capacitor aligns with multiple settings as a robust, commonly used component in PCB assemblies.

Please note these industry applications are only conceptual/illustrative and require verification for specific uses.

About YAGEO Corporation

YAGEO Corporation is a key player in the global passive components industry, with a strong focus on the manufacturing of resistors, capacitors, and wireless components. Among their vast portfolio, their ceramic capacitors stand out, including the CC0603KRX7R9BB472 and other similar components. YAGEO has cultivated a reputation for producing reliable, high-quality components that serve a multitude of industries. Their commitment to innovation and quality in ceramic capacitors is well-demonstrated, facilitating electronic applications that demand high performance and reliability.

Where to Find CC0603KRX7R9BB472 by YAGEO Corporation

To purchase the CC0603KRX7R9BB472 or explore alternative ceramic capacitors, visiting findchips.com is recommended. The distributors where this part has historically been available include DigiKey, Mouser Electronics, TTI, and Future Electronics, although current stock levels and pricing should be verified on Findchips for the most accurate and up-to-date information.

Compare pricing for CC0603KRX7R9BB472 and other Ceramic Capacitors / Capacitors at findchips.com