Overview of 4998100.M-M6 by Littelfuse Inc.
4998100.M-M6 is an Electric Fuse designed for robust performance with a rated current of 100A and a rated voltage of 70 VDC. Its impressive rated breaking capacity is at 2500A, making it suitable for demanding applications. The device is an inline/holder fuse, convenient for easy installation and maintenance. The structure of the fuse includes two M6 mounting holes and features tab/blade terminals for secure connections.
This component falls under the subcategory of Electric Fuses, crucial for circuit protection by preventing excessive current flow that might otherwise lead to overheating and damage. Littelfuse Inc., a prominent manufacturer in the circuit protection market, ensures this part meets UL standards, guaranteeing reliability and safety. Additional characteristics include a joule integral rating of 18300 J and a remarkably quick trip time of 0.07 seconds, both of which highlight the fuse’s efficiency in responding to circuit anomalies. The part operates within a temperature range from -40 °C to 125°C, accommodating various environmental conditions.
Industry Applications for 4998100.M-M6
- Automotive: Given its detailed Automotive qualifications, 4998100.M-M6 could potentially be incorporated into vehicle electrical systems to protect sensitive electronics or battery circuits. This application might also extend to electric and hybrid vehicles that rely on high capacity electrical systems.
- Industrial Automation: This fuse might find potential applications in industrial machinery that requires substantial DC power control, helping protect sensors, motor drivers, and other critical components from electrical faults.
- Telecommunications: The device’s attributes like high current rating and robust thermal performance might be ideal for telecommunications equipment, potentially safeguarding the infrastructure used for signal transmission and data communication.
- Electronic Manufacturing: Facilities that produce electronics could implement this type of fuse in their power supplies or test equipment to prevent hardware damage and enhance overall operational safety.
- Aerospace and Defense: Considering the thermal and mechanical reliability, these sectors could make use of 4998100.M-M6 in applications involving power management systems of spacecraft or military vehicles, though specific applications would require analysis and verification according to stringent industry standards.
Note: It is important to understand that these potential industry applications are conceptual and need practical analysis by engineering and design teams to ensure compliance with appropriate standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading provider in the realm of circuit protection, notably within the Electric Fuses sector. The company produces a diverse array of fuses designed to offer protection across different applications – from general consumer electronics to complex automotive and industrial systems. Their fuses are renowned for reliability and performance, tailored to meet rigorous industry standards.
Specifically, Littelfuse’s capabilities in manufacturing fuses like 4998100.M-M6 demonstrate their commitment to innovation and safety in circuit protection. They emphasize rigorous testing and quality control, ensuring their products maintain a high standard. Besides automotive-grade fuses, they manufacture a broad spectrum of protection solutions across various ratings and specifications, enabling wide usage in multiple sectors.
Where to Find 4998100.M-M6 by Littelfuse Inc
For those looking to procure the 4998100.M-M6 component, it is advisable to conduct thorough research through platforms like findchips.com. This website will provide the most current stock levels and pricing information, as well as an extensive list of distributors. In the past, this part has been available through distributors such as Waytek, Inc., TTI, TTI Europe, Onlinecomponents.com, Mouser Electronics, and DigiKey. While these distributors have historically stocked this part, availability can fluctuate.
Finding alternative Electric Fuses by Littelfuse Inc. or other manufacturers might be necessary depending on your specific needs. Ensure you utilize the detailed search and comparison tools on findchips.com under the Electric Fuses category for a broader selection.