BSC014N06NSATMA1 by Infineon Technologies AG

Overview of BSC014N06NSATMA1 by Infineon Technologies AG

The BSC014N06NSATMA1 is a Power Field-Effect Transistor designed by Infineon Technologies AG. This component features a continuous drain current of 30A, a drain-source voltage of 60V, and a low drain-source on-resistance of just 0.00145 ohms. Packaged in TDSON-8FL, the device is based on MOSFET technology, encapsulated in a green, plastic housing, which is not only robust but also RoHS compliant.

This transistor operates as an N-channel MOSFET, making it a preferred choice for applications requiring efficient power switching. Additional attributes include an avalanche energy rating of 580 mJ and a pulsed drain current max of 400 A, highlighting its capability to handle significant spikes during operation. The BSC014N06NSATMA1 is designed for surface mounting, which facilitates easier assembly on printed circuit boards. The part remains in the active life cycle phase, suggesting ongoing manufacturer support and availability.

Industry Applications for BSC014N06NSATMA1

The technical specifications and performance characteristics of the BSC014N06NSATMA1 make it suitable for a broad range of applications across various industries. Here are some potential industries and use cases where this part might be beneficial:

  • Consumer Electronics: Devices like high-performance computing systems and gaming consoles might use the BSC014N06NSATMA1 for efficient power management and switching, given its high current handling and fast switching capabilities.
  • Industrial Automation: This component could potentially be utilized in industrial motor drives or control systems, where reliable, high power switching under tough operating conditions is required.
  • Aerospace and Defense: Although specifics on military standards or specifications are not listed, components with robust performance like the BSC014N06NSATMA1 might be considered for non-critical applications in aerospace technologies, subject to additional validation for the specific environmental and reliability requirements.
  • Transportation and Logistics: Electric vehicles and charging systems could benefit from using robust and efficient transistors like the BSC014N06NSATMA1 for power control mechanisms.
  • Computing and Data Storage: High-performance servers that require efficient power distribution systems might use such a MOSFET to help in managing thermal loads and improving overall energy efficiency.

Note: These potential industry applications are purely conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent developer and manufacturer in the semiconductor industry, noted for their focus on technological advances in power electronics. In the realm of Power Field-Effect Transistors, Infineon offers a broad array of products designed to meet diverse application needs across various industries. Their MOSFETs, including the BSC014N06NSATMA1, are widely recognized for their reliability, efficiency, and advanced technology.

Infineon’s commitment to innovation is evident in their continuous efforts to improve the performance characteristics of their power FETs, aligning closely with global technological trends and customer requirements. Products like BSC014N06NSATMA1 showcase Infineon’s capability in delivering power components that balance performance, energy efficiency, and longevity.

Where to Find BSC014N06NSATMA1 by Infineon Technologies AG

To purchase the BSC014N06NSATMA1 or explore alternative Power Field-Effect Transistors, interested parties can visit findchips.com. This platform provides real-time stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey have stocked this part, though current availability can vary. It’s advisable to check findchips.com to confirm current stock status and pricing.

Compare pricing for BSC014N06NSATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com