HMC1023LP5E by Analog Devices Inc

Overview of HMC1023LP5E by Analog Devices Inc.

The HMC1023LP5E is a 72 MHz Dual Programmable Low Pass Filter, characterized as an RF filter with a passband of up to 100 MHz, housed in a 32-lead Very Thin Quad Flat No-Lead (VFQFN) package. This dual programmable low-pass filter is designed for sharp filter cutoff and programmable filter response, making it suitable for a wide range of telecommunications applications. Manufactured by Analog Devices Inc., this product is part of the Other Telecom ICs subcategory of Telecommunication Circuits.

Sporting a compact form factor with dimensions of 5 mm x 5 mm and a maximum seated height of just 1 mm, the module complies with industrial temperature grades, operating reliably in conditions ranging from -40 °C to +85 °C. Notably, the HMC1023LP5E adheres to stringent environmental standards, indicated by its RoHS compliance and REACH compliant status. Despite its phase-out status (“Part Life Cycle Code: Obsolete”), it remains an important component in various legacy and specific applications due to its specialized functionality.

Industry Applications for HMC1023LP5E

The HMC1023LP5E’s features are suitable for a variety of industry applications. Here are some potential applications, though it is important to note that these are conceptual and should be verified and analyzed by engineering and design teams for suitability:

  • Telecommunications: Since the product belongs to the subcategory of Telecom ICs, it naturally fits into applications such as signal conditioning elements in base stations, network infrastructure, and satellite communications where sharp filter profiles are crucial.
  • Consumer Electronics: The high-performance filtering capability of the HMC1023LP5E could potentially be utilized in consumer electronics such as high-fidelity audio systems and advanced communication devices.
  • Industrial Automation: In industrial settings, precise signal processing is needed for machinery communications systems, potentially making use of this dual programmable low-pass filter for noise reduction and clarity enhancement in complex manufacturing communications arrays.
  • Aerospace and Defense: Given proper analysis for specific requirements, aerospace applications could use such filters for communication systems in both aircraft and ground stations where exact frequency control and durability in harsh temperatures are required.
  • Computing and Data Storage: The filter could potentially be part of infrastructure that handles high-speed data transmission, ensuring clarity and reducing noise in server farms or during high-volume data transfers.

Note: These applications are illustrative and should undergo rigorous testing and compliance checks against industry standards.

About Analog Devices Inc.

Analog Devices Inc., a pioneer in the manufacturing of integrated circuits, specializes in a multitude of electronic devices. Particularly in the realm of Other Telecom ICs, the company stands out with its comprehensive portfolio that caters to diverse telecommunications needs. Their dedication to innovation is evident in components such as HMC1023LP5E, which brings critical functionality to telecommunications infrastructure. Analog Devices ensures its products meet rigorous industry standards, which is crucial for applications requiring high reliability and performance.

Where to Find HMC1023LP5E by Analog Devices Inc

To purchase the HMC1023LP5E or explore similar products, start by visiting findchips.com. This site aggregates supply information and pricing from numerous distributors, providing a comprehensive view of availability. While Rochester Electronics and DigiKey are distributors that have historically stocked the HMC1023LP5E, it is essential to check for current stock availability and pricing through Findchips. For those seeking alternative parts that equally meet specific requirements, exploring the Other Telecom ICs category could facilitate finding viable options from Analog Devices Inc or other manufacturers.

Compare pricing for HMC1023LP5E and other Other Telecom ICs / Telecommunication Circuits at findchips.com