RC0402FR-07120RL by YAGEO Corporation

Overview of RC0402FR-07120RL by YAGEO Corporation

The RC0402FR-07120RL is a fixed resistor characterized by its metal glaze/thick film technology. This small yet robust component has a power rating of 0.0625 watts, a resistance value of 120 ohms, and an accuracy of 1% tolerance. Designed for a maximum operating voltage of 50 volts, it can handle a temperature coefficient of 100 ppm/°C, making it versatile under varying thermal conditions. The resistor also supports a wide operating temperature range from -55 °C to +155 °C, which highlights its reliability across different environmental conditions.

As a surface-mount device, it comes in a compact 0402 package, which is favorable for high-density mounting on circuit boards. Manufactured by YAGEO Corporation, the part maintains compliance with ROHS standards for environmental safety and is also REACH compliant. The chip’s construction enables precise performance due to its laser trimmable capability, allowing fine adjustments during or after the manufacturing process to meet specific requirements.

Industry Applications for RC0402FR-07120RL

The RC0402FR-07120RL might serve various applications across multiple industries due to its high reliability and adaptability:

  • Consumer Electronics: This resistor could potentially be used in devices such as smartphones, tablets, and laptops. Its small size and precision would be essential for managing operational stability in densely packed circuit boards that manage multiple functions simultaneously.
  • Telecommunications: In telecommunications equipment, stable and reliable resistors are crucial for frequency controls and signal conditioning. The robust operating temperature range and precision resistance of this component might make it suitable for such applications.
  • Computing and Data Storage: Servers and storage devices require components that can maintain accuracy under thermal stress. The Metal Glaze/Thick Film Resistors like RC0402FR-07120RL, with their stable temperature coefficients and tight tolerance, could be effectively utilized here.
  • Aerospace and Defense: The resistor’s ability to function over a wide temperature range and under various environmental conditions might make it suitable for aerospace applications, where reliability and performance are critical under extreme conditions. However, adherence to specific aerospace standards would be required.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture of a broad range of passive components including resistors, capacitors, and wireless components. Specifically, within the field of Metal Glaze/Thick Film Resistors, YAGEO has made significant contributions. The company’s products, such as the RC0402FR-07120RL, are known for their reliability and precision, catering to a wide array of applications from consumer electronics to automotive and industrial equipment.

Where to Find RC0402FR-07120RL by YAGEO Corporation

To purchase the RC0402FR-07120RL, you can utilize findchips.com to check real-time stock availability and current pricing from various distributors. Historically, the part has been available at distributors like Arrow Electronics, Mouser Electronics, Digi-Key, and Newark. Be sure to check the current stock levels and get the best pricing through the Metal Glaze/Thick Film Resistors link for alternative parts by YAGEO Corporation or other manufacturers.

Compare pricing for RC0402FR-07120RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com