Overview of 436450400 by Molex
The 436450400 is identified as a rectangular power connector featuring four contacts, specifically designed for female crimp terminals in a receptacle format suitable for cable mounting. This component is characterized by a 3.00mm pitch and the flexibility of a standard termination method that helps streamline manufacturing processes. It is housed in a bag – bulk packaging option, which complements high-volume assembly processes.
Molex’s involvement in creating this product underscores their commitment to providing high-quality and efficient connector solutions. The 436450400 part adheres to stringent regulations with RoHS compliance, ensuring it does not include hazardous substances, which aligns with global environmental standards. Its construction is complemented by a polyester insulator material and a general-purpose UL 94V-0 flammability rating, enhancing its safety and durability in various applications.
Industry Applications for 436450400
The 436450400 power connector is versatile and can potentially be integrated into various industry applications. Here are a few industries where it could play a crucial role:
- Consumer Electronics: This part might be used in devices such as home appliances and personal gadgets where compact and reliable power connections are essential. Its micro-fit 3.0 feature ensures compatibility with small form-factor devices, delivering power efficiently and safely.
- Industrial Automation: In the automation industry, the need for robust and polarized connections is critical. The 436450400 might be utilized in sensor connections or power supplies within automated systems, where precise and secure connections are required for continuous operations.
- Computing and Data Storage: Devices in data centers require power connectors that can handle multiple mating cycles without failure. The 436450400, with its multiple mating parts availability, might be an ideal candidate for power supplies in servers or storage units.
- Transportation and Logistics: The rugged design and crimp termination technology of this connector might make it suitable for applications within the transportation industry, possibly in vehicle battery connections or in electric charging stations where consistent performance and durability are important.
Note that these potential industry applications are purely illustrative and require thorough analysis and verification by respective engineering and design teams to ensure compliance with specific industry standards and requirements.
About Molex
Molex is a globally recognized provider within the power connector and broader connector sector. Their expertise spans a broad spectrum of connector technologies, including innovative solutions such as the 436450400. Molex designs and manufactures a wide range of electronic components that meet the needs of various applications across multiple industries. Their products are known for their reliability and performance, emphasizing the safety and durability required in modern electronic systems.
Where to Find 436450400 by Molex
For procurement professionals and engineers seeking the 436450400 connector, it is recommended to research current availability and pricing through findchips.com. When searching, utilize the Power Connectors link to explore alternate parts by Molex or other manufacturers that might fulfill similar functions. Historically, this part has been available from top distributors such as Avnet Asia, Sager, Interstate Connecting Components, and DigiKey. However, for the most recent stocking levels and competitive pricing, the FindChips platform remains your most updated resource.