Overview of LQH32CN2R2M53L by Murata Manufacturing Co Ltd.
The LQH32CN2R2M53L is a general-purpose inductor developed by Murata Manufacturing Co. Ltd, one of the leading manufacturers in the electronic components industry. This part has a ferrite-core, unshielded design, and is compatible with surface mount technology (SMT), adhering to the 1210 case size standards. With a nominal inductance of 2.2 µH and a tolerance of 20%, it supports a broad range of applications, thanks to its versatile electrical and physical properties. Moreover, its low DC resistance of 0.1261 Ω and a maximum rated current of 0.79 A ensure efficient power usage, while its operation is guaranteed within a wide temperature range of -40 °C to 85 °C. The part is noteworthy for its compliance with RoHS and REACH, marked by its “Yes” designation for both Pb-free and RoHS codes, and its packaging follows the eco-friendly JESD-609 Code e3.
Industry Applications for LQH32CN2R2M53L
Given its specifications, the LQH32CN2R2M53L inductor finds utility in several key industries and applications. Among them:
- Environmental Monitoring: The component’s stability and efficiency under diverse conditions make it ideal for environmental sensing devices, potentially serving in applications ranging from atmospheric to aquatic monitoring equipment.
- Industrial Automation: Its robust operating temperature range and reliability could suit various machinery and process control equipment, enhancing performance in automated production lines.
- Power Supplies: The inductor may be suitable for use in the power conditioning circuits of electronic devices due to its efficient power management capabilities and low DC resistance.
- Consumer Electronics: Given its general-purpose nature, it could also find application in the power management sections of portable consumer electronics, such as smartphones, laptops, and tablets, requiring compact, efficient inductors.
These potential applications demonstrate the LQH32CN2R2M53L’s versatility in accommodating various technical requirements across a wide spectrum of industry applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of inductors, having a vast portfolio that includes fixed inductors like the LQH32CN2R2M53L. Murata’s inductors are known for their reliability, high quality, and state-of-the-art performance, catering to a wide range of industry demands. Their commitment to R&D and high manufacturing standards makes their components highly sought after in the electronic components market.
Where to Find LQH32CN2R2M53L by Murata Manufacturing Co Ltd
To purchase the LQH32CN2R2M53L inductor, or to explore alternate parts, you should consider using findchips.com for the most current stock levels and pricing information across various distributors. Fixed Inductors are commonly searched and this platform can help you compare the LQH32CN2R2M53L against similar components. Historically, this part has been available through distributors such as Newark, DigiKey, and Avnet Americas among others, such as Bristol Electronics, Quest Components, and TTI. For real-time information, please visit findchips.com to confirm availability and pricing.