Overview of 3EZM4S by TE Connectivity
The 3EZM4S by TE Connectivity is a male Mains Power Connector designed for robust and efficient power entry. This connector features a current rating of 3A and a voltage rating of up to 250VAC, suitable for a variety of electrical applications. The connector type is IEC C14, widely used in connecting network and server equipment to power sources. It integrates a single-pole fuse holder suitable for 5mm x 20mm fuses, offering overcurrent protection. The connector terminals are quick connect, allowing for straightforward and secure connections. Moreover, its snap-in, flange mount design aids in easy and stable installation. Compliance with RoHS standards ensures that the 3EZM4S is manufactured without harmful substances, aligning with environmental regulations and customer demands for sustainability.
Industry Applications for 3EZM4S
The 3EZM4S might find utilization in several industries due to its current rating, voltage capacity, and design features. Here are potential applications within various sectors:
- Industrial Automation: The robust design and quick connect features could potentially be suited for machinery and production equipment that require reliable power connections and rapid servicing or replacement. The snap-in mounting could simplify assembly line modifications and maintenance.
- Consumer Electronics: Devices such as professional audio equipment, gaming consoles, and home appliances might incorporate this type of connector owing to its compact fuse holder design, which ensures device safety against current surges.
- Computing and Data Storage: Its IEC C14 connector type is commonly used in rack-mounted devices and data centers. The 3EZM4S could theoretically be used in power distribution units and UPS systems providing power to critical computing hardware.
- Entertainment and Gaming: Applications such as arcade gaming machines or theatrical lighting systems might utilize such connectors for reliable power delivery, especially in environments where equipment is frequently handled or moved.
It is important to note that these potential industry applications are only conceptual and should be verified by an engineering and design team for compatibility with specific standards and requirements.
About TE Connectivity.
TE Connectivity is a global leader in connectivity and sensor solutions, noted for their innovation and precision in manufacturing electronic components, particularly connectors. In the realm of Mains Power Connectors, TE Connectivity offers products like the 3EZM4S which are designed to meet diverse industrial, commercial, and residential application needs. Such connectors are created with a focus on reliability and performance, accommodating a wide range of voltage and current ratings. TE Connectivity ensures that products like the 3EZM4S meet strict standards for quality and environmental compliance, making them suitable for a global market.
Where to Find 3EZM4S by TE Connectivity
The 3EZM4S can be researched and purchased through our site, findchips.com, where the most current stock levels and pricing can be found. Historically, this part has been distributed by Master Electronics, Sager, Interstate Connecting Components, Quest Components, Onlinecomponents.com, RS, Mouser Electronics, and Newark. However, availability can fluctuate, and it is recommended to frequently check findchips.com to verify current distributors and prices. For alternative Mains Power Connector options that might meet different requirements, the same site offers a variety of parts from TE Connectivity and other manufacturers.