SST25VF016B-50-4I-S2AF-T by Microchip Technology Inc

Overview of SST25VF016B-50-4I-S2AF-T by Microchip Technology Inc.

Microchip Technology’s SST25VF016B-50-4I-S2AF-T is a Serial Peripheral Interface (SPI) Flash memory device, part of their broad array of non-volatile storage solutions. This Flash Memory boasts a 16 Mb density and operates across a wide temperature range from -40 to 85°C, making it suitable for diverse industrial applications. The memory configuration is a 2M x 8 bit setup, allowing for organized data management for high performance tasks.

The device supports a maximum clock frequency of 50 MHz, coupling high-speed data transfer capabilities with robust reliability seen in its endurance of 100,000 write/erase cycles. With a package described as an 8-pin small outline integrated circuit (SOIC), the SST25VF016B-50-4I-S2AF-T caters to compact designs while still providing the requisite robustness for demanding applications. The integration of SPI bus interface ensures compatibility with a broad array of microcontrollers and processors in the market, further enhancing this chip’s adaptability. Operating voltage ranges from 2.7V to 3.6V, allowing flexibility in different power environments.

Industry Applications for SST25VF016B-50-4I-S2AF-T

This component might be well suited for various industry applications, thanks to its combination of durability, compact packaging, and serial communication capability. Here are several potential use cases:

  • Industrial Automation: Devices such as programmable logic controllers (PLCs) that operate in fluctuating temperatures might utilize such Flash memories for reliable data logging and firmware updates.
  • Consumer Electronics: In gadgets requiring moderate storage density, like digital cameras and smart watches, this Memory could handle firmware storage and data buffering tasks.
  • Computing and Data Storage: As an auxiliary memory for caching or quick-access data storage in computing systems, potentially boosting system responsiveness.
  • Telecommunications: The SST25VF016B-50-4I-S2AF-T could be implemented in network equipment for storing configuration and operational data, helping maintain operations smoothly even in harsh environmental conditions.
  • Electronic Manufacturing: For use in the manufacturing line equipment where software settings and operational logs need persistent storage across power cycles and environmental stresses.

Note that the above potential industry applications are conceptual, requiring thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc., a leading provider in the semiconductor and microcontroller market, specializes in a wide variety of memory solutions including Flash Memories. The SST25VF016B-50-4I-S2AF-T is just one example of their industry-leading technology designed to meet the growing demand for reliable, high-performance memory storage. Their products cater to a diverse rage of applications across industries due to their emphasis on quality and versatility. Microchip is particularly notable for its adoption of advanced technology processes and commitment to operational excellence, making its memory portfolio well-suited for high-reliability environments and critical system applications.

Where to Find SST25VF016B-50-4I-S2AF-T by Microchip Technology Inc

Interested individuals and procurement professionals can locate the SST25VF016B-50-4I-S2AF-T through our website, findchips.com. This part, along with others in the Flash Memories subcategory, can be assessed for pricing and availability. Previously, this part has been listed with various distributors such as Win Source Electronics, New Advantage Corporation, and DigiKey. However, for the most current stock levels and pricing, it’s advisable to check directly through our platform.

Compare pricing for SST25VF016B-50-4I-S2AF-T and other Flash Memories / Memory at findchips.com