5-747904-2 by TE Connectivity

Overview of 5-747904-2 by TE Connectivity

The 5-747904-2 is a D-subminiature connector, specifically a plug, from TE Connectivity, featuring 9 positions with a solder cup termination. The connectors are designed to ensure durable and reliable connections in various applications. It is encapsulated in a robust steel shell sized at 1/E with a tin finish, providing EMI shielding to safeguard signal integrity. Each contact is male and designed for solder cup mounting, presenting a staggered contact pattern to optimize space and minimize interference.

This component is ROHS compliant and classed as an active product, ensuring its availability and ongoing support. The insulator material is made of polyethylene, colored black, which offers a high insulation resistance of 5 gigaohms, enhancing its performance in severe environments. The connector operates over an extensive temperature range from -55 °C to 105 °C, suitable for various challenging operational climates. Significantly, the 5-747904-2 guarantees a secure connection with a contact resistance of only 10 milliohms and supports a current rating of 3A.

Industry Applications for 5-747904-2

The versatile specifications and robust design of the 5-747904-2 make it a viable candidate for several industries. The selection of industries suggested below is based on the features and capabilities of the 5-747904-2, although actual application should be verified by engineering and design teams specific to these industries:

  • Telecommunications: The EMI shielding and reliability in wide temperature ranges could potentially make this connector used in telecommunications infrastructure, possibly in equipment such as modems or switches where stable connections are critical.
  • Consumer Electronics: Due to its small size and reliable connection, this connector could potentially be used in devices like home computers, gaming consoles, or peripherals, enhancing their performance through effective data transmission.
  • Industrial Automation: Possible application in industrial control systems where its robustness and EMI shielding would help in environments with high electrical interference, ensuring steady and reliable operations.
  • Entertainment and Gaming: Given its attributes, this connector might find application within audio and video equipment, perhaps in professional-grade broadcasting equipment where signal integrity is paramount.
  • Aerospace and Defense: Although not MIL-Spec compliant, its wide operating temperature range and solid build might allow for its use in less critical aerospace or defense applications, subject to further validation against specific industry standards.

Please note that these potential industry applications are conceptual and require thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, deeply entrenched in the innovation and manufacture of electronic components, including a comprehensive range of connectors. Their D Type Connectors are designed to meet diverse industry needs, offering reliability and performance. The 5-747904-2 is a prime example of TE Connectivity’s commitment to high-quality and high-performance products in the electronics market. The company’s focus on advancing technology aligns with the ongoing needs for more technically sound and forward-thinking products.

Where to Find 5-747904-2 by TE Connectivity

To purchase the 5-747904-2, go to findchips.com where you can research current stock levels and pricing. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, TTI, and DigiKey. However, for the most reliable and updated information on availability and exact pricing, checking through findchips.com is recommended. For exploring other potential connectors, you may view alternate D Type Connectors that might be offered by TE Connectivity or other manufacturers.

Compare pricing for 5-747904-2 and other D Type Connectors at findchips.com