Overview of CRCW02010000Z0ED by Vishay Intertechnologies
The CRCW02010000Z0ED is a fixed resistor under the broad category of Metal Glaze/Thick Film Resistors, manufactured by Vishay Intertechnologies. It features a metal glaze/thick film technology, designed to sustain a power rating of 0.05W and has a zero-ohm resistance, tailored for surface mount applications encapsulated in a compact 0201 (0603 metric) chip size.
Key attributes include a current rating of 1A and it adheres to robust industrial standards such as RoHS compliance, demonstrating its alignment with current environmental and safety regulations. The product operates effectively within a temperature range from -55 °C to 155 °C, sporting robustness in diverse operating conditions. Notably, this component is compliant with the AEC-Q200 standard, making it suitable for automotive applications. The part’s packaging involves paper tape on a 7-inch reel, facilitating automated assembly processes.
As of the current writing, the factory lead time for this part is approximately 24 weeks and 4 days, highlighting the need for deliberate planning in procurement and supply chain management.
Industry Applications for CRCW02010000Z0ED
Diverse industry sectors can potentially benefit from the CRCW02010000Z0ED, especially those requiring precision, durability, and reliability in electronic design. Below are example industry sectors where such a resistor might be employed, often contributing to relatively niche yet vital roles:
- Automotive: The resistor’s AEC-Q200 compliance suggests that it could potentially be integrated into automotive electronics such as engine control units, infotainment systems, or automotive sensor modules. The ability to withstand variable temperatures and high-current applications supports its use in the demanding automotive environment.
- Consumer Electronics: Given its compact size and zero-ohm value, it might be used for PCB (Printed Circuit Board) current paths in devices like smartphones, tablets, and laptops, facilitating efficient current flow without resistance, essentially acting as a jumper.
- Telecommunications: In telecommunications equipment, where consistent current flow is necessary over wide temperature ranges, this resistor could potentially be used to ensure integrity in signal transmission functionalities.
- Industrial Automation: In automated manufacturing lines requiring consistent operation under various thermal conditions, this component could help maintain operational consistency through power management and control systems.
Please note these potential industry applications are conceptual and should be confirmed by engineering and design teams to ensure they meet industry-specific standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established leader in the manufacturing of electronic components, particularly known for its extensive range of resistors, including Metal Glaze/Thick Film resistors. The company manufactures a variety of resistor types, of which the CRCW02010000Z0ED is an example, typifying high quality and reliability. Vishay’s components are widely used across industry sectors due to their precision, durability, and adherence to stringent safety and operational standards.
Where to Find CRCW02010000Z0ED by Vishay Intertechnologies
To source the CRCW02010000Z0ED, a thorough check for availability and pricing on Findchips.com is recommended. It’s beneficial to explore options across different distributors for potential availability and best pricing strategies. Historically, this part has been listed across distributors like DigiKey, Mouser Electronics, and Arrow Electronics. Keep in mind inventory levels continually fluctuate, so referring to updated listings on findchips.com is crucial for the latest information.
To explore alternate parts within the category, the link for Metal Glaze/Thick Film Resistors can be visited, which could unveil other products offered by Vishay Intertechnologies or other manufacturers, possibly aligning closer with specific application requirements.