Overview of 08B0-1X1T-36-F by Bel Fuse
The 08B0-1X1T-36-F embodies a robust right angle telecom and datacom connector devised for RJ45 jack applications, and suitable for mounting through a THT (Through-Hole Technology) setup. Engineered by Bel Fuse, this female connector features 8 contacts within a single port configuration, facilitating streamlined connectivity for telecom interfaces. This category 5 LAN connector is built to accommodate 8P8C (8 position 8 contact) ethernet cables, thereby supporting higher-speed networks while adhering to stringent environmental compliance with both RoHS (Restrictive of Hazardous Substances) and REACH.
Noteworthy is the inclusion of an inbuilt transformer which provides isolation and minimizes signal noise, enhancing the overall performance and reliability of the unit. The shell of the connector is made from a resilient copper alloy finished with nickel, and it is designed with a 94V-0 flammability rating which assuages concerns regarding fire safety. Moreover, this model is shielded, cutting down on electromagnetic interference and ensuring more stable connections. This component offers versatility in application owing to its general-purpose option, and its solder termination type consolidates its utility in a vast array of PCB (Printed Circuit Board) projects.
Industry Applications for 08B0-1X1T-36-F
The 08B0-1X1T-36-F might be suitably employed across a diverse spectrum of industrial sectors which demand reliable and robust connectivity solutions. These condensed insights illustrate potential applications across varied markets; however, they require further verification and analysis by engineering teams to meet industry-specific standards and application requisites intimately:
- Telecommunications: Given its robust data transmission capabilities, it might be integrated into routers, switches, and network servers which form the backbone of global communication infrastructures.
- Consumer Electronics: Potentially used within home networks in products like smart home devices or gaming consoles, where consistent network performance is crucial.
- Computing and Data Storage: Could be utilized in data centers which require dependable connections for server hardware and storage solutions.
- Education and Research: Ideal for deployment in academic network systems which serve numerous computer labs or in research facilities for reliable data communications.
Note: These potential industry applications are purely illustrative and call for meticulous evaluation by respective design and engineering teams to check compliance with specific industry protocols and operational requirements.
About Bel Fuse
Bel Fuse Inc. marks a significant presence in the manufacturing arena of Telecom and Datacom Connectors and related components. Recognized for its stringent quality standards and innovative approach, Bel Fuse’s product spectrum is inclusive of an assorted range of connectors which address the extensive requisites of the telecommunications and data communication sectors. Their formidable lineup, including the 08B0-1X1T-36-F, stands testament to their commitment to reliability and performance across diverse platforms. By focusing on advanced technologies such as those seen in 08B0-1X1T-36-F, Bel Fuse supports the evolutionary trends across both commercial and industrial landscapes, facilitating enhanced connectivity solutions globally.
Where to Find 08B0-1X1T-36-F by Bel Fuse
To procure the 08B0-1X1T-36-F, accessing updated stock levels and pricing via findchips.com is highly recommended. Historically, distributors such as DigiKey, Newark, and Avnet have listed this component. The ease of use of the findchips interface also allows for an effective comparison with other available Telecom and Datacom Connectors from both Bel Fuse and other manufacturers, ensuring the best match for specific project needs is found swiftly and efficiently.