SCC2230-D08-05 by Murata Manufacturing Co Ltd

Overview of SCC2230-D08-05 by Murata Manufacturing Co Ltd.

The SCC2230-D08-05 is a cutting-edge electronic part designed by Murata Manufacturing Co., Ltd., classified within the Other Signal Circuits subcategory of the Signal Circuits category. Specifically, it is an Analog Circuit with a single function, encapsulated in a 24-pin SOIC (Small Outline Integrated Circuit) package, referring to its physical configuration as SSOP (Shrink Small Outline Package) with a rectangular shape and shrink pitch style. This component is suited for a wide array of applications thanks to its robust design, capable of operating within a temperature range of -40°C to 125°C, highlighting its suitability for harsh environments including automotive temperature grades.

Featuring 24 terminals with a gull wing form and a 1mm pitch, the SCC2230-D08-05 offers great utility and easy integration for surface mount technology. It supports a supply voltage ranging from 3 V to 3.6 V, with 3.3 V as the nominal supply voltage, ensuring compatibility with various electronic systems. Its dimensions are compact, measuring 15 mm in length and 8.5 mm in width, with a maximum seated height of 4.7 mm, making it ideal for applications where space is a premium. Furthermore, it is designed with compliance to RoHS and REACH, ensuring environmental and safety standards are met.

Industry Applications for SCC2230-D08-05

The SCC2230-D08-05 potentially caters to a diverse range of industry applications. Its high-temperature resistance, compact size, and power efficiency make it suitable for:

  • Automotive: May be used in electronic control units, sensor applications, or in powertrain and safety systems where robustness and reliabilities are critical.
  • Consumer Electronics: Could be integrated into smartphones, tablets, or other wearable technology due to its compact size and low power consumption.
  • Industrial Automation: Potentially applicable in machinery control systems, robotics, and other automated manufacturing equipment where precision and reliability are essential.
  • Aerospace and Defense: Suitable for avionics, satellite systems, and military hardware requiring high reliability and operation across a wide range of temperatures.

Given its characteristics, this component is also apt for utilization in sectors like IoT, telecommunications, healthcare, and more, where signal processing within a small form factor is required.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd., renown for its innovative approach in electronics, is a leader in the production of signal circuits, including an extensive lineup of other signal circuits similar to the SCC2230-D08-05. The company stands out in the industry for its commitment to quality, reliability, and sustainability. Murata’s products, including the SCC2230-D08-05, exemplify their mastery in creating components that meet the stringent requirements of various applications across the consumer electronics, automotive, healthcare, and telecommunications sectors among others. Their expertise extends beyond just manufacturing; they provide a suite of solutions that push the boundaries of technology, making them a go-to manufacturer for cutting-edge electronic components.

Where to Find SCC2230-D08-05 by Murata Manufacturing Co Ltd

To acquire the SCC2230-D08-05 for your project, start your search at findchips.com. Here, not only can you find the current stock levels and pricing for this part, but you can also explore Other Signal Circuits for alternate parts offered by Murata Manufacturing Co Ltd and other reputable manufacturers. Historically, distributors like DigiKey, Avnet Americas, Mouser Electronics, Future Electronics, TTI, and Symmetry Electronics have supplied this component, yet availability can fluctuate. Therefore, visiting findchips.com gives you the most current and comprehensive view of where to purchase this component along with detailed specifications and pricing comparison.

Compare pricing for SCC2230-D08-05 and other Other Signal Circuits / Signal Circuits at findchips.com