XTR106U by Texas Instruments

Overview of XTR106U by Texas Instruments

The XTR106U is a specialized electronic component designed for precise current transmission control, particularly useful in applications requiring a 4-20 mA current loop. Featuring integrated bridge excitation capabilities, it can supply either a 2.5V or 5V reference output to support sensor systems. Housed in a 14-SOIC package, this device accommodates operational environments with temperature variations between -40 to 85 degrees Celsius. It’s listed under the Instrumentation Amplifiers category, reflecting its primary function in signal conditioning and precise transmission.

Characteristics of the XTR106U include optimal common-mode rejection ratio of minimum 86 dB, enabling it to effectively filter out unwanted noise and interference within signal transmissions. Additionally, its very low input offset (max 25 µV) and bias current (max 0.025 µA) enhance accuracy in sensitive applications. Designed with a moisture sensitivity level of 3, it suits various industrial applications, though consideration for operative conditions is crucial. Concerning its environmental compliance, the XTR106U adheres to RoHS, REACH and is denoted with EAR99 for ECCN classification, simplifying its incorporation into global manufacturing workflows.

Industry Applications for XTR106U

The versatile nature and specific technical attributes of the XTR106U make it potentially suitable for several distinct industry applications. Here are examples in various domains:

  • Industrial Automation: As a component that can provide precise current control and exceptional signal integrity, the XTR106U might be utilized in automation equipment like PLCs or motor control centers. The excellent common-mode rejection ratio ensures accurate readings in environments with a lot of electronic noise.
  • Environmental Monitoring: Instruments that measure environmental parameters such as pH, conductivity, or turbidity could benefit from XTR106U’s stable bridge excitation and low non-linearity, ensuring that sensors operate within accurate ranges, even with fluctuant environmental influences.
  • Telecommunications: In telecommunication systems where precise analog signal processing is critical, this amplifier might be used to enhance signal integrity and linearity across broad frequency bands.

Note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements. Moreover, users should be aware that the device’s obsolete life cycle status might affect its availability and support.

About Texas Instruments

Texas Instruments (TI) is a prominent global manufacturer well-regarded for its broad range of electronic components, including a significant portfolio of Instrumentation Amplifiers. With the XTR106U, TI has integrated features such as bridge excitation capabilities and superior linearization, which are hallmarks of their dedication to precision and quality in amplification solutions. While the XTR106U has been marked as obsolete, TI continues to support a wide array of alternative and newer devices catering to evolving technological needs.

Where to Find XTR106U by Texas Instruments

If you’re looking to procure the XTR106U, it is recommended to start your search at findchips.com. Although previously available through distributors like DigiKey, the real-time inventory and pricing can be best assessed through this platform. Additionally, for alternative options or similar parts, exploring the Instrumentation Amplifiers section can provide insights into other viable products offered by Texas Instruments or other manufacturers.

Compare pricing for XTR106U and other Instrumentation Amplifiers / Amplifier Circuits at findchips.com