Overview of SST25VF016B-50-4I-S2AF by Microchip Technology Inc.
A Microchip Technology Inc. product, the SST25VF016B-50-4I-S2AF, is a Serial NOR Flash Memory part that offers a capacity of 16 Mbit with a SPI interface for fast data transfer at a maximum clock frequency of 50 MHz. This component is encapsulated within an 8-pin SOIC (Small Outline Integrated Circuit) package that dimensionally measures 5.20 x 8 mm, and adheres to RoHS compliance standards, making it suitable for use in environmentally sensitive applications. The part operates at a voltage range from a minimum of 2.7V to a maximum of 3.6V, aligning with common low-power electronic systems requirements.
With attributes like 100 K write/erase cycles and a data retention period minimum of 100 years, the SST25VF016B-50-4I-S2AF strikes a balance between longevity and endurance. This memory component also supports synchronous operation, and the programming voltage required is around 3V. Moisture Sensitivity Level is reported at 1, indicating a high tolerance to humidity, which is beneficial for diverse environmental deployments. The length and width of 5.275 mm signify a compact footprint that is crucial for space-constrained applications. As of the current writing, the lead time from the factory for this part is approximately 7 weeks and 4 days.
Industry Applications for SST25VF016B-50-4I-S2AF
The technical characteristics and specifications of the SST25VF016B-50-4I-S2AF make it potentially suitable for a broad range of applications within various industries. Here are selected industry applications where this memory component might be found useful:
- Internet of Things (IoT): Devices requiring prompt and reliable memory access for real-time data processing and storage, such as smart home systems and wearable health monitors, might utilize the SST25VF016B-50-4I-S2AF. Its low power consumption and high endurance are critical for these applications.
- Consumer Electronics: Common gadgets like digital cameras, MP3 players, and gaming devices could potentially integrate this flash memory to efficiently handle frequent data writings inherent to user interactions and media storage.
- Industrial Automation: In machinery control systems that depend on quick, reliable, and consistent data logging for operational integrity, the NOR Flash memory of the SST25VF016B-50-4I-S2AF might be implemented. Its robustness in terms of operational temperature and humidity resistance aligns well with the demanding conditions of industrial environments.
- Telecommunications: Network equipment such as routers and switches that store firmware and configuration data could potentially benefit from the high-performance and reliability of the SST25VF016B-50-4I-S2AF.
- Aerospace and Defense: The capacity to operate across a wide range of temperatures and its long data retention capability might make the SST25VF016B-50-4I-S2AF suitable for use in specialized military-grade equipment and aerospace applications, although further analysis and verification by engineering and design teams would be necessary to ensure compliance with specific industry standards.
Note that these potential industry applications are purely illustrative and require detailed verification and testing by qualified engineering and design teams.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer within the semiconductor industry, known for its robust range of memory products, including Flash Memories. They produce memory components suitable for a variety of applications across many sectors. Their product line includes other similar serial NOR type flash memories like the SST25VF016B-50-4I-S2AF, which are widely appreciated for their durability, ease of integration, and advanced technical attributes catered to meet contemporary digital memory needs.
Where to Find SST25VF016B-50-4I-S2AF by Microchip Technology Inc
To source the SST25VF016B-50-4I-S2AF, a potential buyer can check various distributors via findchips.com. Historically, this part has been available at Win Source Electronics, EBV Elektronik, Future Electronics, and RS among others. However, their current stock levels, pricing, and delivery options can be comprehensively accessed by visiting findchips.com, where alternatives can also be discovered by browsing other Flash Memories offered by Microchip Technology Inc or other manufacturers.