PHDR-08VS by JST Manufacturing

Overview of PHDR-08VS by JST Manufacturing

The PHDR-08VS from JST Manufacturing is a board connector that features 8 female contacts arranged in a single row, designed for crimp terminal connections. It supports a 2.00 mm mating contact pitch, which is essential for applications requiring compact and reliable connectivity solutions. This connector is housed in a white, polarized polyamide body, which measures roughly 0.197 inches in breadth, 0.287 inches in depth, and 0.39 inches in length, and is specifically structured for cable mounting.

This component is ROHS compliant, indicating it meets specific requirements in the restriction of hazardous substances, making it suitable for use in various environmentally-sensitive applications. It also boasts features such as compatibility with specific contacts (SPHD-002T-P0.5; SPHD-001T-P0.5) and a low-profile design, enhancing its utility in restricted space conditions. Furthermore, the connector is rated for up to 800VAC dielectric withstanding voltage and has an insulation resistance of up to one billion ohms, which ensures its performance in demanding electrical environments. The operating temperature range of the PHDR-08VS spans from -25°C to 85°C, providing a versatile range for various operating conditions.

Industry Applications for PHDR-08VS

  • Consumer Electronics: The PHDR-08VS might be ideally utilized in the manufacturing of consumer electronics such as home appliances, where compact, reliable connections are necessary. The crimp terminal design of this connector could potentially make it suitable for internal wiring applications within devices.
  • Computing and Data Storage: In the computing sector, especially within areas such as servers and storage devices, this connector could potentially serve in power supply systems and data buses due to its low contact resistance and high insulation resistance. This ensures reliable data and power transmission which is crucial for server operations.
  • Industrial Automation: The robust build and locking feature of this connector make it a potential candidate for various industrial automation systems. This connector could provide reliable connections in environments that are prone to vibration or shock, thereby maintaining system stability and performance.
  • Telecommunications: In telecommunication equipment, this connector could be used for connections within communication devices or racks. The polarized housing and defined mating options add enhanced reliability in connections which are essential for signal integrity in communication applications.

Note: These potential industry applications are general suggestions and require in-depth analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Use of this component in listed applications should adhere rigorously to operational and environmental standards.

About JST Manufacturing

JST Manufacturing is a prominent manufacturer in the domain of connectors, including a wide array of Headers and Edge Type Connectors. They are known for their reliable and innovative connector solutions that cater to a diverse range of industries from consumer electronics to industrial applications. JST’s commitment to quality is evident in their adherence to strict manufacturing standards and their products’ compliance with international regulations such as ROHS. The PHDR-08VS is a testament to JST’s dedication to providing effective connection solutions that meet the rigorous demands of modern technology applications.

Where to Find PHDR-08VS by JST Manufacturing

For those interested in purchasing the PHDR-08VS, it is recommended to check availability and pricing on findchips.com. There, you’ll have the opportunity to peruse a comprehensive list of distributors that have historically stocked this part, including LCSC, CoreStaff Co Ltd, Chip1Stop, TME, Quest Components, Future Electronics, Arrow Electronics, and DigiKey. However, potential buyers should consult directly with findchips.com to get real-time stock levels and current pricing. Additionally, alternatives within the broad category of Headers and Edge Type Connectors are also available for consideration on the platform.

Compare pricing for PHDR-08VS and other Headers and Edge Type Connectors / Connectors at findchips.com