Overview of TP-105-01-02 by Components Corporation
The TP-105-01-02 is a test point that is characterized by its PC mounted design and distinctive red color, marking it ideal for quick visual identification. Manufactured by Components Corporation, this part is RoHS compliant, ensuring it meets the standards set for restriction of hazardous substances, which is critical for environmental safety and regulation compliance.
This interconnection device features a connector type specifically utilized for establishing a testing interface within electronic circuits. Its red color assists technicians in quickly identifying test points on complex boards, improving efficiency during testing and maintenance operations. The termination of the contact finish features matte tin over nickel, which is known for enhancing the solderability and corrosion resistance of the test points.
Industry Applications for TP-105-01-02
The TP-105-01-02 lends itself to a variety of applications across multiple industries, characterized by its essential function in testing scenarios. Below are examples of industries where the TP-105-01-02 could potentially be indispensable, although it’s vital to consider that these applications need to be validated by engineering teams:
- Electronic Manufacturing: In factories that produce electronics, the TP-105-01-02 can be used for creating accessible test points on printed circuit boards (PCBs) to streamline the testing phase during quality control processes. Its robust contact finish is suitable for frequent use.
- Consumer Electronics: Devices such as smartphones and laptops might incorporate this part to allow for efficient troubleshooting and reparability, benefiting technical support teams in quickly diagnosing issues.
- Telecommunications: Telecommunication equipment, which requires regular maintenance and testing to ensure operational reliability, could utilize the TP-105-01-02 for its test points in various components like routers or modems.
- Education and Research: In laboratories and educational institutions, the TP-105-01-02 is potentially useful in experimental setups and learning modules where frequent testing of electronic circuits is conducted.
- Computing and Data Storage: Servers and storage devices that need regular testing for performance evaluation and maintenance may have practical applications for this type of test point.
All of these potential industry applications are hypothetical scenarios which should be pre-analyzed and verified by design and engineering teams to ensure compliance with specific industry standards and application requirements.
About Components Corporation
Components Corporation stands as a reputable player in the field of electronic component manufacturing, specifically noted for their expertise in Other Interconnects within the Connectors category. The company is known for its dedication to producing high-quality, reliable interconnection components such as the TP-105-01-02, and others designed for a variety of testing and connection purposes in electronic circuits.
Where to Find TP-105-01-02 by Components Corporation
To purchase the TP-105-01-02, an excellent starting point is Findchips.com. On the platform, you can access in-depth information about stock levels, pricing, and availability at different distributors. This part has historically been available at distributors like Bristol Electronics, Bisco Industries, and Quest Components. However, to get the most current availability and pricing data, visiting findchips.com is recommended. Furthermore, for alternatives or similar parts under the Other Interconnects category, Findchips can offer a broader scope of options from Components Corporation or other brands.