NANOSMDC016F-2 by Littelfuse Inc

Overview of NANOSMDC016F-2 by Littelfuse Inc.

The NANOSMDC016F-2 by Littelfuse Inc. is a surface mount, chip type Positive Temperature Coefficient (PTC) thermistor, designed primarily for overcurrent protection. It features a resistance of 1.1 ohms and can handle a working voltage of up to 48V. This component is compliant with RoHS, REACH, and bears certifications from CSA, TUV, and UL, indicating its suitability for use in regulated markets. The compact rectangular package is 1 mm in height, 1.8 mm in width, and 3.4 mm in length, which facilitates its integration into space-constrained designs. Offering both high reliability and performance, this thermistor operates within a temperature range of -40 °C to 85 °C, and is an active part in the market with a lifecycle status.

Industry Applications for NANOSMDC016F-2

The diverse characteristics of the NANOSMDC016F-2 make it a versatile component suitable for various applications across multiple industries. Below are potential industry applications, details of which are conceptual and should be validated by design and engineering teams:

  • Consumer Electronics: This device could potentially be used in consumer electronics like smartphones and laptops, where protection against overcurrent is crucial for safety and longevity. The small size and surface mount design enable easy integration into compact electronic assemblies.
  • Automotive: In automotive applications, such as in the electronic control units of vehicles, the NANOSMDC016F-2’s ability to operate in temperatures ranging from -40°C to 85°C might make it a suitable candidate for overcurrent protection in harsh environments.
  • Industrial Automation: For industrial controls and automation systems, this thermistor could potentially safeguard sensitive electronic circuitry against overcurrent caused by anomalies, thus contributing to system reliability and performance.
  • Telecommunications: In telecommunications equipment, where stable operation and overcurrent protection are paramount, this component might be advantageously used considering its robust voltage handling and certification compliance.
  • Computing and Data Storage: Similarly, in computing systems and data storage solutions, this PTC thermistor could potentially help prevent overcurrent situations, thereby protecting critical data handling infrastructure.

Note: These potential applications are only illustrative and require analysis and verification for adherence to industry-specific standards.

About Littelfuse Inc.

Littelfuse Inc. is an established industry leader specializing in circuit protection devices, including a broad range of Non-linear Resistors. The company offers a diverse portfolio that spans various resistor types suited for numerous applications. The NANOSMDC016F-2, a PTC thermistor, exemplifies Littelfuse’s commitment to providing advanced protection technologies that meet the stringent requirements of modern electronic devices. By employing innovative materials and technologies, Littelfuse ensures that their products, like the NANOSMDC016F-2, achieve high standards of reliability and performance.

Where to Find NANOSMDC016F-2 by Littelfuse Inc

To procure the NANOSMDC016F-2 by Littelfuse Inc., it’s recommended to explore options on our site findchips.com. Through Non-linear Resistors section, you can not only find this specific part but also review alternative components from Littelfuse or other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, Future Electronics, and Farnell have stocked this part, though for current availability and pricing information, checking directly on findchips.com is advised.

Compare pricing for NANOSMDC016F-2 and other Non-linear Resistors at findchips.com