MMBT3904LT3G by onsemi

Overview of MMBT3904LT3G by onsemi

The MMBT3904LT3G is a high-performance NPN Bipolar Junction Transistor (BJT) from onsemi, designed to handle collector currents up to 200 mA and support collector-emitter voltages up to 40 V. Housed in a compact SOT-23 (TO-236) 3 Lead package, this component is a perfect fit for space-constrained applications that require low power dissipation and are sensitive to moisture, indicated by its Moisture Sensitivity Level of 1. With a broad operating temperature range of up to 150 °C and a DC current gain (hFE) minimum of 30, this transistor is engineered for reliability and efficiency in demanding environments.

Key to the appeal of the MMBT3904LT3G is its versatility across a range of applications, benefiting from features such as its high transition frequency of 300 MHz and quick switching times, with a turn-on and turn-off time of 70 ns and 250 ns respectively. Its compliance with REACH and lead-free standards, along with a matte tin (Sn) terminal finish, assures compatibility with environmentally conscious production requirements.

Industry Applications for MMBT3904LT3G

  • Consumer Electronics: The MMBT3904LT3G’s small footprint and low power consumption make it well-suited for various consumer electronics, including portable devices, where efficiency and compactness are vital.
  • Audio and Video Systems: Its fast switching capabilities and reliable operation at high frequencies could potentially enhance audio and video equipment performance, including amplifiers, receivers, and media players, by offering cleaner signal amplification and switching.
  • Telecommunications: Devices within telecommunications, such as modems and routers, may benefit from its quick turn-on and turn-off times, enhancing signal processing capabilities for faster data transmission.
  • Power Management Circuits: The robust construction and operational efficiency of the MMBT3904LT3G are suitable for power regulation applications, potentially improving power efficiency and thermal management in a variety of products.

Note that these applications leverage the performance attributes of the MMBT3904LT3G, such as its transition frequency and fast switching times, highlighting its adaptability across a broad spectrum of technology sectors.

About onsemi

onsemi is a globally recognized leader in the semiconductor industry, specializing in energy-efficient innovations that help customers reduce global energy use. Their product portfolio includes an extensive array of Transistors, including Small Signal Bipolar Transistors among which the MMBT3904LT3G stands out for its efficiency and reliability. onsemi’s commitment to innovation ensures their components, like the MMBT3904LT3G and similar parts, are at the forefront of technology, designed to meet the rigorous demands of modern electronic applications.

Where to Find MMBT3904LT3G by onsemi

To source the MMBT3904LT3G, visit findchips.com where you can also explore a wide range of Small Signal Bipolar Transistors from onsemi and other manufacturers. Historical data shows availability at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, but stock levels and pricing are subject to change. For the most current information, it is recommended to check on findchips.com.

Compare pricing for MMBT3904LT3G and other Small Signal Bipolar Transistors / Transistors at findchips.com