BZV55-C15,115 by Nexperia

Overview of BZV55-C15,115 by Nexperia

The BZV55-C15,115 by Nexperia is a Zener Diode characterized by a nominal Zener voltage of 15V and a power dissipation capacity of 500mW, packaged in a SOD-80C form factor. As a Silicon-based unidirectional Zener diode, it’s encapsulated in a glass, long form round package with two pins, designed primarily for voltage regulation. The component operates over a wide temperature range, from -65°C to 200°C, making it suitable for various thermal environments. This Zener diode is compliant with RoHS standards and is marked with the IEC-60134 reference standard.

Industry Applications for BZV55-C15,115

The Zener Diodes, such as BZV55-C15,115, are versatile components used across various industries due to their voltage regulation capabilities. Here are some potential industry applications:

  • Telecommunications: BZV55-C15,115 could potentially be used in telecommunications equipment for voltage stabilization and regulation in both the infrastructure and end-user equipment, such as modems and routers.
  • Computing and Data Storage: These diodes might be crucial in computing hardware to protect sensitive components from voltage spikes and provide stable power supplies.
  • Consumer Electronics: BZV55-C15,115 could potentially be employed in consumer electronics, such as personal computers and mobile devices, enabling their operation within safe voltage levels and enhancing durability.
  • Industrial Automation: In automated process controls that require stable voltage, this component might serve to safeguard sensitive circuit components, ensuring consistent performance and operational reliability.

Note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The suitability might vary depending on additional design factors and the specific needs of individual projects.

About Nexperia

Nexperia is a well-established manufacturer in the semiconductor industry, particularly recognized for its wide range of discrete components, including a diverse lineup of diodes. Within the realm of diodes, Nexperia’s expertise spans across standard, switching, Schottky, and Zener Diodes. The BZV55 series, including models like the BZV55-C15,115, exemplifies their commitment to providing reliable and robust components suited for a myriad of electronic applications, ensuring devices operate within safe operating parameters and enhancing the overall stability and performance of electronic assemblies. Nexperia is known for its consistent quality and their products cater to a broad spectrum of industrial, commercial, and consumer applications.

Where to Find BZV55-C15,115 by Nexperia

To source the BZV55-C15,115, users are recommended to use the comprehensive listings available on findchips.com. This website allows buyers to compare real-time pricing and stock availability from various distributors and provides insights into current market availability and pricing trends. Historically, the BZV55-C15,115 has been available from distributors such as New Advantage Corporation, EBV Elektronik, Bürklin Elektronik, and high-profile distributors like Avnet and DigiKey. However, availability can fluctuate, and hence it is prudent to check latest stock levels and pricing through findchips.com.

Compare pricing for BZV55-C15,115 and other Zener Diodes / Diodes at findchips.com