Overview of 5M570ZM100I5N by Intel Corporation
The 5M570ZM100I5N, manufactured by Intel Corporation, is a Complex Programmable Logic Device (CPLD) featuring flash technology. This particular model boasts 440 macrocells, and it is designed to accommodate high-speed logic operations with a maximum clock frequency of 118.3 MHz and a typical propagation delay of 17.7 ns. Fabricated using CMOS technology, the device comes in a 6×6 mm, 0.50 mm pitch, lead-free, Plastic Ball Grid Array (PBGA100) package.
This device is particularly noted for its in-system programmability, which allows for a fine tuning of logic functions after the hardware installation, enhancing flexibility and reducing downtime during updates. The 5M570ZM100I5N supports JTAG boundary-scan test (BST) capabilities, reinforcing its suitability for complex, multi-device systems where diagnosing and debugging can be performed with higher efficiency. Full compliance with RoHS and REACH regulations ensures that the 5M570ZM100I5N meets the highest standards for environmental safety, a crucial aspect in today’s market where eco-friendly products are increasingly in demand.
Furthermore, the device operates across a wide temperature range from -40 °C to 100 °C, which allows its deployment in various industrial environments. With a total of 74 I/O lines, it provides ample interfacing capacity, suitable for diverse applications within complex digital systems.
Industry Applications for 5M570ZM100I5N
The 5M570ZM100I5N might potentially be applied in various high-tech industries due to its robust features and adaptability. Below are some illustrative applications, emphasizing that these should be verified and analyzed by engineering and design teams to meet industry-specific standards:
- Industrial Automation: With its extensive I/O capability and responsiveness to real-time changes through in-system programmability, the 5M570ZM100I5N could potentially be utilized in manufacturing process control equipment, where adjustments to operational logic might be required.
- Telecommunications: Thanks to its high clock frequency and support for complex logic operations, this CPLD could be used in communications infrastructure for signal processing or data flow management.
- Consumer Electronics: Devices such as smart home systems and advanced personal gadgets could incorporate this CPLD for managing multiple inputs and outputs, potentially enabling sophisticated user interactions and functionality enhancements.
- Computing and Data Storage: This product might be used in data centers for server management or in sophisticated RAID systems where numerous sensors and actions must be coordinated efficiently and reliably.
Note that these potential industry applications are only conceptual and require appropriate analysis and verification by professional teams to conform to relevant standards and specific operational needs.
About Intel Corporation
Intel Corporation is a leading name in the semiconductor industry, renowned for its innovation in computer technology and integrated circuits, including Programmable Logic Devices. In the category of Programmable Logic, Intel produces a variety of devices like the 5M570ZM100I5N, enhancing digital system functionality across numerous applications and industries. These products, recognized for their reliability, performance, and advanced technology, provide solutions for designers and engineers aiming to create sophisticated electronic systems.
Where to Find 5M570ZM100I5N by Intel Corporation
To source the 5M570ZM100I5N, a thorough search on platforms like findchips.com is recommended to obtain up-to-date inventory status and competitive pricing. Historically, distributors such as Quest Components and DigiKey have stocked this part. When searching, consider also using the Programmable Logic Devices link to explore alternative parts from Intel Corporation or other manufacturers that might fit your specific requirements.