Overview of A3P1000-PQG208M by Microchip Technology Inc.
The A3P1000-PQG208M by Microchip Technology Inc. is a part of the electronic parts subcategory known as Field Programmable Gate Arrays (FPGAs). This specific model features 24,576 Configurable Logic Blocks (CLBs) and 1,000,000 gates, which positions it as a robust choice for complex digital circuits requiring substantial logic density and configurability. The integrated circuit operates with a maximum clock frequency of 350 MHz and is packaged in a 208-pin Quad Flat Package (QFP), making it suitable for surface mounting on printed circuit boards.
Manufactured using CMOS technology, the A3P1000-PQG208M supports a supply voltage range from 1.425 V to 1.575 V and can operate within a wide temperature range of -55 °C to 125 °C. Its design includes 154 I/O pins which facilitate substantial interface capabilities. The part is compliant with RoHS and REACH regulations, ensuring suitability for global commercial markets that adhere to these environmental standards. It is also categorized with an ECCN code of 3A001.A.2.C and an HTS code of 8542.39.00.01, which are important for export compliance.
As of the current writing, the factory lead-time for this product is approximately 57 weeks and 2 days, indicating a significant lead time that could impact project timelines.
Industry Applications for A3P1000-PQG208M
- Telecommunications: The high number of I/O pins and dense logic gates potentially suits the A3P1000-PQG208M for use in signal processing tasks within telecommunication infrastructures. Routers, switches, and base station controllers could utilize this FPGA for efficient data handling and routing.
- Industrial Automation: With its robust operating temperature range and high logic capacity, this FPGA could potentially be used in industrial control systems, allowing for complex automation tasks and process controls in manufacturing environments.
- Consumer Electronics: The flexible logic and high-speed operation might make the A3P1000-PQG208M suitable for consumer electronics, particularly where sophisticated user interfaces or high-definition video processing is required, such as in gaming consoles or smart TVs.
- Aerospace and Defense: Given the military-grade temperature compatibility of this part, it might be considered for use in defense-specific applications, although further engineering analysis would be necessary to validate it for robustness and reliability required by military standards.
- Computing and Data Storage: The considerable gate density and programmability of A3P1000-PQG208M make it a potential candidate for deployment in data centers for specialized processing tasks, including hardware acceleration or data encryption.
Note: These potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, providing microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their experience extends significantly into the field of programmable logic, specifically in developing Field Programmable Gate Arrays (FPGAs). The A3P1000-PQG208M is a part of their ProASIC3 series, showcasing Microchip’s commitment to providing advanced solutions in programmable logic that accommodate the stringent, evolving needs of modern technology applications.
Where to Find A3P1000-PQG208M by Microchip Technology Inc
To purchase the A3P1000-PQG208M, it is recommended to start your search at findchips.com. This platform can provide up-to-date inventory information, pricing comparisons, and availability from multiple distributors. Historically, this part has been available from distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, Microchip Technology Inc itself, Mouser Electronics, and DigiKey. Users should check current stock levels and pricing on findchips.com to ensure the best purchase decision.