Overview of MT25QU256ABA8ESF-0SIT by Micron Technology Inc.
The MT25QU256ABA8ESF-0SIT by Micron Technology Inc. is a high-performance Serial NOR Flash Memory that offers a storage capacity of 256 Mbits and operates over an industrial temperature range of -40 to 85°C. This component is housed in a compact 16-pin WSOIC package and is designed for applications requiring high-speed, reliable data storage and retrieval. The memory is organized as 32M x 8 bits and operates with a maximum clock frequency of 166 MHz, making it suitable for high-speed operations.
The part is compliant with RoHS standards, ensuring that it meets the latest environmental requirements. Its durability is also reflected in its endurance, with a rating of 100,000 write/erase cycles, highlighting its reliability for long-term use. Furthermore, the MT25QU256ABA8ESF-0SIT supports a Quad SPI interface, which allows high-speed serial data transfer, making it ideal for applications where quick data manipulation and storage are crucial. It also includes features like hardware and software write protection to prevent unintended data modification.
Industry Applications for MT25QU256ABA8ESF-0SIT
The MT25QU256ABA8ESF-0SIT by Micron Technology could potentially serve various demanding industry applications, owing to its robust storage capacity, high endurance, and extreme temperature resilience. Here’s how it aligns with selective industry needs:
- Telecommunications: In telecom equipment, high-speed and reliable data access is crucial. The MT25QU256ABA8ESF-0SIT could potentially be employed in networking hardware like routers and switches which require constant firmware updates and buffer management.
- Industrial Automation: This memory device is suitable for use in environments with demanding conditions. It could, potentially, be part of control systems or data loggers that operate under extreme industrial temperatures and require reliable, long-term data storage.
- Consumer Electronics: Consumer devices such as digital cameras, smartwatches, or gaming peripherals that need rapid boot and load times might utilize such high-speed memory solutions.
- Computing and Data Storage: With its high-speed interface, the component is ideal for accelerated data-handling operations within servers or high-performance computing applications, potentially enhancing system responsiveness and data throughput.
Note: These potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a prominent leader in the memory and storage solutions sector. Their expertise lies significantly in the realm of Flash Memories, wherein they provide a broad range of NOR and NAND solutions. The MT25QU256ABA8ESF-0SIT is exemplary of Micron’s innovation in Flash Memory technology, showcasing their commitment to providing high performance and reliable storage solutions. Micron is known for their progressive enhancements in memory technologies that cater to complex and evolving market needs. Their products are integral to a multitude of applications ranging from computing, networking, and server to consumer, industrial, and automotive sectors, emphasizing versatility and technological advancement.
Where to Find MT25QU256ABA8ESF-0SIT by Micron Technology Inc
To procure the MT25QU256ABA8ESF-0SIT, one would benefit from utilizing platforms like findchips.com. This website aggregates data from numerous distributors providing insights into current stock levels and competitive pricing. For those interested in alternative parts, Flash Memories on findchips.com can be an excellent source for comparing parts from Micron Technology Inc. or other manufacturers.
This component has historically been available from distributors like Win Source Electronics, New Advantage Corporation, and Avnet affiliates (Avnet Silica & Avnet Americas), yet it’s advisable to verify current availability through findchips.com. Especially given its industrial applications, ensuring consistent supply is crucial.