Overview of NFE61PT102E1H9L by Murata Manufacturing Co Ltd.
The NFE61PT102E1H9L by Murata Manufacturing Co Ltd is a Data Line Filter designed for EMI (Electromagnetic Interference) suppression. It supports one function and can handle a voltage rating of up to 50V and a current rating of 2A. The device follows the EIA standard package size 2606 and is designed for surface mount technology with 3 pins. The filter features a capacitance of 1000 µF and offers high impedance of 1,000,000 Ohm, making it a robust choice for suppressing interference in data lines.
This filter operates within a temperature range of -40°C to 85°C, which suits various industrial environments. Additionally, it is designed with a T-type circuit, enhancing its utility in protecting circuits from undesired electromagnetic noise. With its tin-silver terminal finish, the NFE61PT102E1H9L is built for reliable connectivity and durability. This part is also compliant with RoHS, REACH, and carries an EAR99 ECCN code, ensuring its suitability for global use without extensive export controls.
Industry Applications for NFE61PT102E1H9L
As a versatile EMI suppression filter, the NFE61PT102E1H9L is potentially suitable for use across various industries. Given its electrical specifications and compliance features, it can play a crucial role in several advanced technological environments. Below are some industries where this part could be of great relevance:
- Consumer Electronics: Devices such as smartphones, laptops, and other personal electronics often require effective EMI suppression filters to enhance performance and reduce interference. The robust specifications of this part could potentially make it a suitable choice.
- Telecommunications: For data center applications and network equipment, maintaining signal integrity is crucial. Components like the NFE61PT102E1H9L which offer high impedance and specific capacitance could help in maintaining cleaner data transmission lines.
- Computing and Data Storage: High-performance servers and storage systems which handle large volumes of data could benefit from this product’s ability to suppress electromagnetic interference, ensuring data integrity and system stability.
- Industrial Automation: Automated machinery and industrial control systems that require stable operation with minimal interference could use such EMI filters to protect against potential data corruption or hardware damage caused by noise.
Note that these potential industry applications are only conceptual and would require verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leader in the design and manufacturing of electronic components, particularly excelling in the production of filters including EMI suppression filters and Data Line Filters. Their extensive range often includes innovations like the NFE61PT102E1H9L and similar EMI suppression filters that are crucial for modern electronic applications. Murata’s commitment to quality and performance is evident in their attention to compliance standards such as RoHS and REACH, making their products suitable for a global market.
Where to Find NFE61PT102E1H9L by Murata Manufacturing Co Ltd
For sourcing the NFE61PT102E1H9L, findchips.com is a reliable platform where detailed information on stock availability and pricing from various distributors can be found. Historically, this part has been available at distributors like DigiKey, Mouser Electronics, and Newark, among others. By checking findchips.com, users can access current data on which distributors have this part in stock and compare pricing efficiently.
Additionally, for those seeking alternatives or other Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com provides a comprehensive overview and direct links to suppliers.