Overview of 1N4148W-TP-HF by Micro Commercial Components
The 1N4148W-TP-HF is a rectifier diode featuring a maximum reverse voltage of 100V and a forward current of 0.15A. It is manufactured using silicon, adhering to RoHS compliance and is encapsulated in a halogen-free, plastic small-outline package. Specifically designated for high-speed switching applications, this part offers a peak non-repetitive forward current of 2A and a maximum power dissipation of 400mW.
This component claims a robust moisture sensitivity level of 1, making it highly reliable in various environmental conditions. It operates efficiently over a wide temperature range from -65 °C to 150 °C, and has a reverse recovery time of just 4 ns, which is crucial for high-speed switching. The package style is small outline, and it utilizes a gull-wing terminal form for superior surface mount capabilities. The part uses a matte tin terminal finish, enhancing its solderability.
Industry Applications for 1N4148W-TP-HF
The characteristics of the 1N4148W-TP-HF allow it to serve potentially in a variety of industries. Given its features, below are some industries where its use could be conceptualized, pending analysis and verification by engineering teams:
- Telecommunications: This diode could be used in communication equipment where high-speed switching is needed to manage signal integrity, possibly in equipment such as multiplexers or demultiplexers.
- Consumer Electronics: Its use in consumer electronics like high-speed digital interfaces, or in devices that require effective power management systems, could be beneficial owing to its fast switching capabilities and heat tolerance.
- Computing and Data Storage: Data storage systems, where rapid voltage switching is crucial, could leverage this diode. Its attributes support high-speed data processing and reduced heat generation in such applications.
- Aerospace and Defense: Given the diode’s broad operating temperature range and robustness, it potentially fits into the design of aerospace avionics. However, specific analyses would be needed to ensure compliance with rigorous industry standards.
- Industrial Automation: Automation systems requiring dependable and fast-switching components for controlling machinery might benefit from integrating this type of diode.
Please note these potential industry applications are conceptual and require further analysis and verification by respective design and engineering teams for suitability and adherence to specific industry standards.
About Micro Commercial Components
Micro Commercial Components (MCC) specializes in the manufacturing of diodes, rectifiers, and similar semiconductor devices. Among these, their 1N4148W-TP-HF is notable for its compliance with latest industrial standards including RoHS and REACH, making it an environmentally friendly choice. MCC is recognized for the reliability of its products, which are suited for high-demand applications across multiple industries. Their portfolio extends to a variety of other diodes, demonstrating their capability in producing high-quality and durable components suitable for a plethora of electronic applications.
Where to Find 1N4148W-TP-HF by Micro Commercial Components
To procure the 1N4148W-TP-HF, it is advisable to visit findchips.com. Here, you can not only verify the current availability of these Rectifier Diodes from Micro Commercial Components, but also compare prices and stock levels from various distributors. Historically, vendors like Mouser Electronics and DigiKey have stocked this part. However, for current stock levels and pricing, checking findchips.com will provide you with the most accurate and up-to-date information.