Overview of RC0402FR-07499KL by YAGEO Corporation
The RC0402FR-07499KL is a fixed resistor from the YAGEO Corporation, categorized under Metal Glaze/Thick Film Resistors. This resistor features a resistance value of 499,000 ohms with a precision tolerance of 1%. It is designed to withstand a working voltage of up to 50V and provides a power rating of 0.0625 watts. Its size code is 0402, making it relatively compact and suitable for surface mounting technology.
The resistor’s temperature coefficient is rated at 100 ppm/°C, which allows effective performance across a substantial temperature range from -55 °C to a maximum of 155 °C. Its rectangular, chip-type construction supports easy integration into a variety of electronic circuits. In compliance with current environmental and technical standards, the RC0402FR-07499KL is RoHS compliant, lead-free, and its terminals are finished with matte tin over a nickel barrier.
Industry Applications for RC0402FR-07499KL
The RC0402FR-07499KL might be suitable for a range of industry applications, given its technical specifications and environmental compliance. While this is a general notion, here are some potential examples based on its properties:
- Consumer Electronics: This resistor could potentially be used in the manufacturing of electronic devices such as smartphones, tablets, or laptops due to its compact size and precision resistance which is essential for battery management systems and signaling.
- Telecommunications: Its high resistance accuracy and stability over temperature variations may make it suitable for telecommunications equipment like routers and switches where precise resistance values can help in maintaining signal integrity.
- Computing and Data Storage: Given its ability to operate across a wide temperature range, this resistor might be ideal for use in servers and storage devices that require reliable performance in various operational environments.
- Electronic Manufacturing: For manufacturers specializing in electronic circuit productions, this part could be a standard choice due to its ease of assembly in surface mount technology and its durability.
- Industrial Automation: The accurate and consistent performance of the RC0402FR-07499KL might make it a component in control systems and sensors used in automated production lines.
Note: The applications listed above are conceptual and require analysis and verification by engineering and design teams to adhere to specific application requirements and industry standards.
About YAGEO Corporation
YAGEO Corporation is among the leading providers in the global passive components industry, known for its wide range of products including resistors, capacitors, and wireless components. In the realm of resistors, YAGEO offers a variety of types including Metal Glaze/Thick Film Resistors, which are common in both consumer electronics and industrial applications. The RC0402FR-07499KL is a testament to YAGEO’s commitment to quality and consistency, catering to demanding applications that require precise electrical characteristics and robust performance.
Where to Find RC0402FR-07499KL by YAGEO Corporation
To procure the RC0402FR-07499KL, you can explore the inventory on findchips.com. This platform also allows exploration of other Metal Glaze/Thick Film Resistors offered by YAGEO Corporation or alternative manufacturers. Some distributors that have historically stocked this part include Mouser Electronics, DigiKey, and Future Electronics among others. For real-time information on availability and pricing, visiting findchips.com is highly recommended.