PAP-03V-S by JST Manufacturing

Overview of PAP-03V-S by JST Manufacturing

The PAP-03V-S is a board connector featuring 3 contacts arranged in a single row, designed specifically for female crimp terminals. This connector is part of a robust product family offering a pitch spacing of 2mm, and is manufactured by JST (Japan Solderless Terminals), a leader in the connector market. The connector is suitable for use with JST’s SPHD-001T-P0.5 and SPHD-002T-P0.5 socket contacts.

Notably, the PAP-03V-S is made from Polyamide 66, known for its good insulation characteristics, and it supports a dielectric withstanding voltage up to 800VAC. The receptacle housing is polarized to ensure proper connection and features a locking mechanism for secure mating. Its design supports an operating temperature range from -25 °C to 85 °C, making it versatile for various operating environments. With a contact resistance of 20 mΩ and an insulation resistance of 1,000,000,000 Ω, it ensures reliable conductivity and performance. The connector is also UL94V-0 rated for flammability, providing an additional layer of safety.

Industry Applications for PAP-03V-S

The PAP-03V-S might find its use in several industries due to its versatile design and robust specifications. Below are a few potential industry applications:

  • Consumer Electronics: This connector could possibly be used in portable devices due to its compact size and reliability. Devices such as smartphones, portable music players, and cameras might incorporate this type of connector to connect various internal components securely.
  • Computing and Data Storage: In computing hardware, such as servers or storage devices, reliable connectors like the PAP-03V-S might be utilized to ensure stable connections between different components, benefiting from its high insulation resistance and polarized housing feature.
  • Industrial Automation: Automation equipment, which often requires components that can withstand varying temperatures and provide reliable performance, might integrate this connector. Its high dielectric withstanding voltage and operational temperature range make it a potential candidate for such applications.
  • Electronic Manufacturing: For assembly lines that produce electronic boards and modules, the PAP-03V-S could potentially be used due to its ease of installation (crimp termination) and locking feature which adds to the robustness required in manufacturing settings.

Note that these potential applications are conceptual and would require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About JST Manufacturing

JST Manufacturing is a recognized name in the world of electronic connectors, with a wide array of products ranging from simple wire connectors to sophisticated board-to-board connectors. In the realm of Headers and Edge Type Connectors, JST stands out with its innovative and reliable products. The PAP-03V-S is just one example of JST’s commitment to quality and performance in connectors. JST’s connectors are widely used across many sectors, indicating their versatility and adaptability to different technological needs and standards.

Where to Find PAP-03V-S by JST Manufacturing

If you are looking to purchase the PAP-03V-S, the best starting point is through Findchips.com where you can check current stock levels and pricing information. Historically, this part has been available at distributors such as LCSC, Chip1Stop, and DigiKey. However, stock availability can change, so it is recommended to confirm at Findchips. Additionally, for alternatives within the same category of Headers and Edge Type Connectors, Findchips.com provides comprehensive listings and specifications that might offer other options from JST Manufacturing or other manufacturers.

Compare pricing for PAP-03V-S and other Headers and Edge Type Connectors / Connectors at findchips.com