RK73H1ETTP2001F by KOA Speer Electronics Inc

Overview of RK73H1ETTP2001F by KOA Speer Electronics Inc.

The RK73H1ETTP2001F is a fixed resistor, specifically designed using metal glaze/thick film technology. It features a resistance of 2000 ohms with a precision tolerance of ±1%. This part is designed to dissipate power up to 0.1 watts and can operate within a voltage range up to 50V. With an operating temperature range of -55°C to +155°C, and a temperature coefficient of 100 ppm/°C, it is suitable for rigorous environments that require stable performance over varying temperatures.

The RK73H1ETTP2001F is enclosed in a 0402-sized rectangular chip package, making it highly suitable for surface-mounted technology. The package dimensions include a length of 1 mm, a width of 0.5 mm, and a height of 0.35 mm. It complies with several critical standards and regulations, such as RoHS, REACH, and is AEC-Q200 qualified, implying suitability for automotive applications. Furthermore, the resistor is lead-free, encapsulating its environmental compliance and readiness for global markets.

Industry Applications for RK73H1ETTP2001F

Considering the precise electrical characteristics and robust design of the RK73H1ETTP2001F, it might find use in various industry applications. Listed below are some potential examples. It’s important to note that these applications are conceptual and would require specific verification by engineering teams:

  • Consumer Electronics: This resistor could potentially be used in devices such as smartphones, laptops, and tablets where power management and space constraints are critical; its small size and precision resistance are highly beneficial for these applications.
  • Automotive: Given its AEC-Q200 qualification, the RK73H1ETTP2001F might be utilized in automotive electronic systems, possibly in sensor circuits or infotainment systems that require reliable performance under varying environmental conditions.
  • Industrial Automation: In industrial settings, precise control and monitoring systems might incorporate this resistor. Its ability to operate over a wide temperature range and stability makes it suitable for processes requiring stringent control measures.
  • Telecommunications: This component could potentially be used in communication devices and infrastructure equipment where signal integrity is paramount because of its tight tolerance and stability across temperature variations.
  • Space Technology: The robust temperature specifications and small form factor might make it appropriate for use in satellites and other space applications where high reliability and minimal physical footprint are necessary.
  • These potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

    About KOA Speer Electronics Inc.

    KOA Speer Electronics Inc. is a recognized leader in the manufacturing of resistors, with a specific focus on Metal Glaze/Thick Film Resistors. Their products like RK73H1ETTP2001F demonstrate the company’s commitment to high-quality and durable components suitable for a variety of demanding applications. KOA Speer ensures that their products meet rigorous industry standards, including automotive and environmental compliance, which underscores their reliability and performance.

    KOA Speer’s portfolio extends beyond just thick film resistors, offering a suite of electronic components that cater to a broad spectrum of industries, each manufactured with precision and reliability.

    Where to Find RK73H1ETTP2001F by KOA Speer Electronics Inc

    For those interested in sourcing the RK73H1ETTP2001F, it is recommended to check its availability and current pricing on www.findchips.com. On this platform, you can also explore other similar parts to RK73H1ETTP2001F, available from KOA Speer Electronics Inc or other manufacturers. Notable distributors where this component has historically been available include New Advantage Corporation, LCSC, Velocity Electronics, and Mouser Electronics, amongst others. However, always consult Findchips for up-to-date stock levels and distributor pricing.

    Compare pricing for RK73H1ETTP2001F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com