ADF4371BCCZ by Analog Devices Inc

Overview of ADF4371BCCZ by Analog Devices Inc.

The ADF4371BCCZ by Analog Devices Inc. is a Microwave Wideband Synthesizer with an integrated Voltage-Controlled Oscillator (VCO). It operates across an ultra-wide bandwidth ranging from 62MHz to 32GHz, making it particularly versatile for a variety of high-frequency applications. This part is categorized under PLL or Frequency Synthesis Circuits in Signal Circuits.

Using an integer N synthesizer, packaged in a 48LGA (Low-profile Grid Array) format, the ADF4371BCCZ offers high integration which benefits compact designs. Notably, the component stands out due to its ability to function at a maximum operating temperature of 105°C and a minimum of -40°C, with a nominal supply voltage of 3.3V. Geared with a RoHS (Restriction of Hazardous Substances) compliance, it ensures environmental friendliness and is suitable for industrial-grade applications owing to its temperature grade and robustness.

Industry Applications for ADF4371BCCZ

The ADF4371BCCZ has potential applications across a diverse range of industries given its wide frequency range and high-performance attributes. Here are conceptual use cases where this component might be deployed:

  • Telecommunications: This part could potentially be used in designing radio-frequency components for base stations or networking equipment, where stable and precise frequency generation is critical.
  • Industrial Automation: Its ability to operate in extreme temperatures and the robust package design might make it suitable for automation systems requiring reliable frequency synthesis under harsh industrial conditions.
  • Aerospace and Defense: Given its wide range and high maximum operating temperature, it could potentially be utilized in avionic systems or satellite communications where frequencies change dynamically in broad ranges.
  • Electronic Manufacturing: The component might be utilized in test and measurement equipment used in the production and quality assurance of electronic goods, enabling precise control over frequencies required during various stages of electronic manufacturing.

Note: These potential industry applications are conceptual and require thorough analysis and verification by respective engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed signal, and DSP integrated circuits that help solve the toughest engineering challenges. Within the sphere of PLL or Frequency Synthesis Circuits, the ADF4371BCCZ is one of several innovations offering designers advanced capabilities in frequency synthesis. Known for high-quality fabrication and dependability, Analog Devices components like ADF4371BCCZ are widely respected in industries requiring precision and durability, making them indispensable in fields like telecommunications, aerospace, and industrial electronics.

Where to Find ADF4371BCCZ by Analog Devices Inc

To source the ADF4371BCCZ, start your research on findchips.com. This part, along with other PLL or Frequency Synthesis Circuits, is profiled to provide the latest availability from distributors. While historically available from distributors such as Chip1Stop, Richardson RFPD, Analog Devices Inc, Mouser Electronics, and DigiKey, ongoing stock levels and pricing are best accessed directly through Findchips for real-time updates.

Compare pricing for ADF4371BCCZ and other PLL or Frequency Synthesis Circuits / Signal Circuits at findchips.com