SN65HVD485EDR by Texas Instruments

Overview of SN65HVD485EDR by Texas Instruments

The SN65HVD485EDR is a half-duplex RS-485 transceiver designed to operate in harsh industrial environments. The device comes in an 8-SOIC package and is functional in a wide temperature range from -40°C to 85°C. As a primary component of Line Driver or Receivers, this transceiver facilitates robust data transmission over long distances and through noisy environments, characteristic of industrial systems.

Manufactured by Texas Instruments, the SN65HVD485EDR supports differential data transmission and incorporates BICMOS technology which enhances its performance with low power consumption and high output drive capability. The package is made of green plastic, compliant with environmental standards (RoHS and REACH compliant) and includes a differential output, which is essential for reducing signal interference and improving transmission integrity.

This component’s operational parameters are set for a nominal supply voltage of 5 V. It features interface standards such as EIA-485-A and TIA-485-A, making it a suitable choice for applications that require reliable and standardized communication capabilities.

Industry Applications for SN65HVD485EDR

The SN65HVD485EDR is potentially suitable for a variety of applications across multiple industries, owing to its robust performance characteristics and compliance with industry standards. Below are some industries where this device might be used:

  • Industrial Automation: In this sector, the SN65HVD485EDR could potentially facilitate communication in factory automation systems, process control equipment, and other data acquisition systems that require reliable data transmission over long distances.
  • Telecommunications: Telecommunication systems that require high-speed data transmission might utilize this transceiver in network equipments such as routers and switches for its differential signal capabilities which can minimize noise and signal degradation over extensive network infrastructures.
  • Consumer Electronics: For devices requiring interconnectedness and data exchange, such as home automation systems and networking equipment, the SN65HVD485EDR might be used due to its support for low voltage differential signaling.
  • Computing and Data Storage: Data centers and servers that manage vast quantities of data transfers could benefit from the robust signal integrity and low power characteristics of the SN65HVD485EDR, ensuring secure and efficient communication between devices.

These potential industry applications are only conceptual and need detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent figure in the semiconductor industry, known for its broad portfolio of products encompassing a variety of applications in computing, consumer electronics, and automotive sectors, among others. Specifically, in the context of Line Driver or Receivers, TI offers an extensive range of components including a variety of RS-485 transceivers like the SN65HVD485EDR. Their products are designed to meet rigorous industry standards, offering reliability and performance to meet the diverse needs of modern electronic environments.

Where to Find SN65HVD485EDR by Texas Instruments

For those interested in purchasing the SN65HVD485EDR, it is advised to check availability and pricing through an authoritative source such as findchips.com. At this platform, one can explore different options under the Line Driver or Receivers category, including alternatives that may be offered by Texas Instruments or other manufacturers. Historically, this part has been available from distributors such as LCSC, Chip1Stop, Mouser Electronics, and DigiKey, but for current stock levels and pricing, a direct check on FindChips is recommended.

Compare pricing for SN65HVD485EDR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com