Overview of TSM-103-01-L-SV-P-TR by Samtec Inc.
The TSM-103-01-L-SV-P-TR is a board connector designed for board-to-board connection systems. It features three contacts in a single row, accommodating a 0.1 inch pitch. The contacts are male and straight, which suits various design layouts that require vertical integration solutions. As a surface mount terminal, it is equipped with a black insulator and uses a locking mechanism to ensure stable and reliable connections. The receptacle design reinforces its usability in tight spaces, emphasizing practicality in high-density electronic environments.
Beyond its physical design, the connector is noted for being RoHS compliant, ensuring adherence to current environmental standards by negating the use of hazardous substances in its construction. It is crafted with high-quality materials such as phosphor bronze contacts with a gold over nickel mating finish, and a matte tin over nickel termination finish. The effective contact design promises excellent conductivity and a long-lasting connection, further supported by a liquid crystal polymer insulator that provides durability and heat resistance.
The part is currently listed as having a factory lead time of 1 week as of the current writing, which suggests good availability though this may vary with market conditions. It also meets REACH compliance and holds an EAR99 ECCN code, simplifying international trades by conforming to global shipping regulations.
Industry Applications for TSM-103-01-L-SV-P-TR
The TSM-103-01-L-SV-P-TR could be utilized in several industries due to its versatile and high-quality design. While the selection of applications is driven by theoretical fitment into system designs, care must be taken by engineering teams to ensure compliance with specific standards and guidelines.
- Consumer Electronics: This connector might be used in small home appliances or personal electronics where space is limited, and a reliable power connection is required. The locking mechanism ensures the connector remains attached even in portable devices that may experience movement or minor impacts.
- Telecommunications: In environments where communication equipment requires consistent and stable connections, this part could possibly be a good fit due to its gold-over-nickel contact finish that offers reliable long-term connectivity.
- Computing and Data Storage: Given the 0.1 inch and 2.54 mm pitch spacing, this connector might be suitable for internal connections within computers or servers, possibly for linking different boards or adding expansion cards.
- Industrial Automation: Its capacity to carry up to 7 A current potentially makes it suitable for power connections in industrial machine controllers or sensors, where a compact and reliable connection is paramount.
These potential industry applications are only conceptual and must be validated by design teams based on specific project requirements and industry standards.
About Samtec Inc.
Samtec Inc., the manufacturer of the TSM-103-01-L-SV-P-TR, is a globally recognized leader in the production of electronic connectors. The company specializes predominantly in Headers and Edge Type Connectors. Their extensive product range is known for versatility, reliability, and innovation. Samtec places a strong emphasis on precision engineering and quality control, ensuring that each product like TSM-103-01-L-SV-P-TR meets stringent performance standards. The company’s extensive catalog covers a broad spectrum of connectivity solutions, making it a preferred supplier for industries ranging from consumer electronics to complex telecommunications systems.
Where to Find TSM-103-01-L-SV-P-TR by Samtec Inc
To source the TSM-103-01-L-SV-P-TR, potential buyers should start at findchips.com. Here, you can assess real-time availability and compare pricing from various distributors. Some of the distributors historically stocking this item include DigiKey, Arrow Electronics, Mouser Electronics, and Newark. It’s advised to check on findchips.com for current stock levels and pricing as the market conditions may influence availability. Additionally, if you’re considering alternative connectors, the site also lists products under the Headers and Edge Type Connectors category, which can be helpful for finding parts similar to those offered by Samtec Inc. or other manufacturers.