MASWSS0115TR-3000 by MACOM

Overview of MASWSS0115TR-3000 by MACOM

The MASWSS0115TR-3000 is an RF switch integrated circuit (IC) designed by MACOM, suitable for applications ranging from DC up to 3.0 GHz. This component is a single-pole double-throw (SPDT) switch, encapsulated in a six-pin SC70 packaging, which makes it applicable in compact designs requiring minimal space. It features an insertion loss maximum of 0.55 dB, lending itself to systems where minimal signal attenuation is critical. Additionally, it provides excellent isolation with a minimum value of 20 dB and a maximum operating frequency of up to 3000 MHz, making it highly effective for high-frequency applications.

This part is built with GaAs (Gallium Arsenide) technology, known for its high electron mobility and efficiency, especially in RF applications. The device operates within a temperature range from -40°C to +85°C and includes a characteristic impedance of 50 Ω, standard for most RF systems, ensuring compatibility and ease of integration. The MASWSS0115TR-3000 also boasts a high input power capability (34 dBm) and a fast switching on-time (0.04 µs), indicating its suitability for high-power and rapid-response applications.

Other notable attributes include a maximum VSWR (Voltage Standing Wave Ratio) of 1.22, ensuring efficient transmission and minimal signal reflection. Compliance with Pb-free and RoHS standards confirms its environmental consideration and suitability for use in various global markets.

Industry Applications for MASWSS0115TR-3000

The MASWSS0115TR-3000’s properties suggest its potential usefulness across a variety of industries, though specific applications should be verified and reviewed by relevant engineering and design teams:

  • Telecommunications: This part potentially fits well in network equipment such as routers and switches, where high frequency and rapid signal switching are essential. Its low insertion loss could enhance signal integrity in complex telecommunications systems.
  • Consumer Electronics: It might be found in consumer electronics like smartphones and tablets, improving antenna performance and thus device connectivity and battery life.
  • Aerospace and Defense: The component’s broad operating temperature range and high-frequency operation could make it suitable for communication systems in aerospace applications, where reliability and performance are critical under extreme conditions.
  • Industrial Automation: In industrial settings, this RF switch could optimally manage signal routing within automated equipment, potentially maintaining system integrity and responsiveness.

These potential applications are conceptual and should be evaluated thoroughly for compatibility with specific standards and requirements.

About MACOM

MACOM is a reputed provider in the RF, microwave, and millimeter-wave space. Their products include a range of RF/Microwave Switches, among other components critical to these industries. The MASWSS0115TR-3000 reflects their commitment to delivering high-performance and quality components. MACOM’s offerings are distinguished by their incorporation of advanced material technologies like GaAs, ensuring superior performance in critical applications.

Where to Find MASWSS0115TR-3000 by MACOM

To acquire the MASWSS0115TR-3000, considering findchips.com is advisable as it offers comprehensive availability and pricing comparisons. This site provides access to a selection of distributors including Richardson RFPD, Quest Components, Mouser Electronics, and DigiKey. However, potential buyers should verify the current stock levels and prices on Findchips for the most up-to-date information. Additionally, the RF/Microwave Switches section on Findchips can help locate alternate parts by MACOM or other manufacturers if the MASWSS0115TR-3000 does not meet specific requirements or is not currently available.

Compare pricing for MASWSS0115TR-3000 and other RF/Microwave Switches / RF and Microwave at findchips.com