SD05C-01FTG by Littelfuse Inc

Overview of SD05C-01FTG by Littelfuse Inc.

The SD05C-01FTG is characterized as a Trans Voltage Suppressor Diode, featuring a bidirectional configuration and designed to mitigate voltage spikes with a non-repetitive peak reverse power dissipation of 450W. This component operates under a reverse working peak voltage of 5V and a breakdown voltage minimum of 6V. Constructed from silicon and enclosed in a green, plastic, small outline package with gull wing terminals, the SD05C-01FTG incorporates surface-mount technology making it suitable for high-density installation.

This diode helps protect sensitive electronic equipment against electrostatic discharges (ESD) and conforming to the AEC-Q101 standard, it is reliable for automotive applications. The diode is RoHS compliant, ensuring it meets current environmental standards banning specific hazardous substances in electronic equipment. Moreover, its wide operating temperature range (-40 °C to 125 °C) ensures its functionality under extreme conditions.

Littelfuse, the manufacturer, has designed this diode to meet stringent standards, with moisture sensitivity level 1 for high reliability, and a maximum peak reflow temperature of 260°C for thermal stability during soldering processes.

Industry Applications for SD05C-01FTG

  • Automotive: Given its compliance with AEC-Q101 standards, the SD05C-01FTG could potentially be used in vehicle electronics such as control units, infotainment systems, and Advanced Driver-Assistance Systems (ADAS) to protect against voltage transients and ESD. The component’s robust design allows for use in environments experiencing extreme temperature fluctuations.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might integrate this diode to guard sensitive microelectronic components from electrical surges and static discharge, contributing to the stability and longevity of these devices.
  • Computing and Data Storage: In servers and storage systems, effective transient suppression is crucial. The SD05C-01FTG could be integrated into these systems to help protect data integrity and reduce the risk of hardware failures due to electrical surges.
  • Industrial Automation: This diode can potentially safeguard complex machinery and sensors from electrical noise and spikes, which are common in industrial settings. Its ability to handle high transient voltages and a wide range of operating temperatures makes it suitable for such applications.

Note: The applications mentioned above are suggestive based on the component’s specifications and industry usage of similar parts. Implementation in specific applications should be validated by engineering and design teams according to industry standards and requirements.

About Littelfuse Inc.

Littelfuse Inc. is a recognized leader in circuit protection with a strong heritage in Transient Suppressors and diode technologies. The company specializes in developing advanced technologies to protect circuits in an array of electronics and automotive applications. Their products, including SD05C-01FTG, are widely appreciated for their reliability and performance in protecting components against excessive current and thermal risks.

Littelfuse’s commitment to quality is evident in their robust compliance with international standards, as demonstrated in the SD05C-01FTG’s RoHS and AEC-Q101 certifications. The company’s expertise in designing and manufacturing protective diodes ensures they meet the rigorous demands of both consumer and industrial electronics.

Where to Find SD05C-01FTG by Littelfuse Inc

Purchasing the SD05C-01FTG can be efficiently handled through Findchips.com. By accessing this platform, potential buyers can view the stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Digi-Key, Mouser Electronics, TTI, and Future Electronics. It is advisable to visit Findchips.com to get up-to-date information on availability and competitive pricing.

For those looking for alternatives or different parts in the same category, the Transient Suppressors page can be utilized to compare and evaluate a range of similar parts offered by Littelfuse Inc or other manufacturers.

Compare pricing for SD05C-01FTG and other Transient Suppressors / Diodes at findchips.com