RC0805FR-07470RL by YAGEO Corporation

Overview of RC0805FR-07470RL by YAGEO Corporation

The RC0805FR-07470RL is a fixed resistor from YAGEO Corporation, crafted using the brand’s metal glaze/thick film technology. This resistor has a resistance value of 470 ohms and operates with a tolerance of ±1%. It can handle a power rating of 0.125 watts and can withstand a voltage rating of up to 150 volts. Designed in a compact 0805 [2012 Metric] chip format, its dimensions make it well-suited for surface mount technology (SMT), conducive to modern, high-density electronic designs.

It is characterized by a temperature coefficient of 100 ppm/°C, allowing it to maintain performance across a wide temperature range from -55 °C to 155 °C. In line with current environmental regulations, the resistor is both RoHS and REACH compliant and sports a matte tin (Sn) with a nickel (Ni) barrier terminal finish. These specifications ensure that the part is not only high-performing but also adheres to necessary standardizations and industrial requirements.

Industry Applications for RC0805FR-07470RL

The diverse feature set of RC0805FR-07470RL suggests potential use in various industries. Below are some industries where this component could be effectively utilized:

  • Telecommunications: The resistor could be integrated into communication equipment such as modems and wireless network devices, potentially stabilizing signal integrity with its precise tolerance levels and operating voltage.
  • Consumer Electronics: This resistor might be part of devices like audio/visual equipment, where stability and power integrity are critical, given its power rating and temperature coefficient.
  • Computing and Data Storage: Given its surface mount technology and compact size, the RC0805FR-07470RL could potentially be utilized in computing hardware where space and thermal efficiency are key.
  • Electronic Manufacturing: In automated production lines for electronic goods, this resistor’s reliable performance and compliance to specifications could prove beneficial in ensuring product quality.

Note that these potential industry applications are merely conceptual and require further analysis and verification for adherence to industry-specific standards and application needs by appropriate engineering and design teams.

About YAGEO Corporation

YAGEO Corporation is a well-established player in the field of electronic components, particularly known for its range of resistors. The company specializes in both Metal Glaze/Thick Film Resistors and offers a comprehensive portfolio that includes various resistors like RC0805FR-07470RL. Their products are engineered for reliability and precision, making them suitable for a diverse array of technological applications. Over the years, YAGEO has cultivated a reputation based on innovation, consistent quality, and ability to meet the complex demands of electronic manufacturers worldwide.

Where to Find RC0805FR-07470RL by YAGEO Corporation

To locate and purchase the RC0805FR-07470RL, prospective buyers should consult findchips.com. On this platform, users can access real-time data on availability and pricing from various distributors. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, Newark, and Avnet Americas. However, current stock levels and pricing should always be verified on findchips.com. Here, one can also explore alternative Metal Glaze/Thick Film Resistors from YAGEO Corporation or other manufacturers, ensuring the best match based on technical specifications and budget considerations.

Compare pricing for RC0805FR-07470RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com