Overview of 643075-3 by TE Connectivity
The 643075-3 is a 3-position MTA100 molded cover, typically used as a strain relief accessory for MTA-100 connectors. Manufactured by TE Connectivity, this part features a nylon (polyamide) body and is designed to secure connector interfaces and prevent mechanical strain that could disrupt electrical connections. Noteworthy is its compliance with RoHS, implying it meets requisite standards in limiting the use of hazardous substances in electronic equipment.
In addition to its environmental and regulatory compliance, the enclosure material of the strain relief cover is also made of nylon, which gives it a mechanical ruggedness suitable for various environmental conditions. It operates within a temperature range from -40 °C to 85 °C, making it versatile for applications facing extreme temperatures. The cover supports a wire gauge size of 0 AWG, complementing its robust physical and thermal properties.
Industry Applications for 643075-3
The potential industry use of the 643075-3 spans various highly demanding fields. Below are some industries where this part could be beneficial:
- Telecommunications: In the telecommunications industry, this strain relief cover might be used to manage and protect connectors that link various communication modules in telecom racks or cabinets. The robustness provided by its nylon material helps protect connections from the physical stresses encountered in high-density installations.
- Computing and Data Storage: Data centers can potentially use these covers to protect connectors on the backplanes or within storage arrays that are frequently accessed or adjusted. Proper strain relief is critical in these high-vibration environments to avoid data loss or corruption.
- Industrial Automation: Automated equipment and robotics often involve frequent and fast movements, where cables and connectors might be subject to considerable strain. These strain relief covers could be beneficial in securing these connections, ensuring consistent operation without electrical failures.
- Electronic Manufacturing: During the assembly of electrical devices, ensuring every connection is secure can significantly impact the overall durability and reliability of products. The 643075-3 strain relief covers might thus be used in manufacturing settings where connectors need extra protection during and after assembly.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is known for its extensive range of electronic components, particularly excelling in connector and sensor technologies designed for harsh environments. Their specialty in the category of Assembly Items, specifically in Connector Support, is exemplified by parts like the 643075-3. This part illustrates their capability to design products that meet both the functional needs and compliance demands of the modern electronics industry.
With an emphasis on quality, TE Connectivity designs components that are both robust and highly functional. Their products are widely accepted across various applications from consumer electronics to industrial automation, demonstrating their broad engineering expertise and a deep understanding of industrial requirements.
Where to Find 643075-3 by TE Connectivity
To purchase the 643075-3 strain relief cover, one can research various distributors on FindChips. Historically, this part has been listed at distributors such as Master Electronics, Chip1Stop, Avnet Abacus, DigiKey, Mouser Electronics, and Newark among others. To locate current stock levels and competitive pricing, potential buyers should utilize the tools available at FindChips.
Furthermore, for alternate parts within the category of Assembly Items, FindChips provides a comprehensive list that might include other offerings from TE Connectivity or different manufacturers.