206037-2 by TE Connectivity

Overview of 206037-2 by TE Connectivity

The 206037-2 by TE Connectivity is a robust circular connector characterized by its plug assembly and is part of the CPC (Circular Plastic Connectors) Series 3. This connector is designed as a cable mount plug and is equipped with a threaded coupling style that ensures secure and reliable connections. With a configuration of 3 contacts, the contacts are of the crimp socket type but are not supplied with the connector itself. The shell of the 206037-2 is crafted from glass-filled polyamide66, which provides excellent durability and environmental resistance. The assembly is rated for up to 600 volts and has a rated current of 34A, ensuring compatibility with a wide range of electrical applications.

This part stands out because of its robust body depth at 1.654 inches and a plug body or shell type, demonstrating its substantial physical structure. It supports a broad range of operating temperatures from -55°C up to 105°C. Its connectors are threaded with options including “15/16-20 UNEF-2A,” highlighting typical customization for specific mounting needs. Notably, this model is RoHS compliant and adheres to the UL flammability code 94V-0, ensuring safety and environmental standards are met.

Industry Applications for 206037-2

The 206037-2 circular connector could be considered for various applications across multiple industries. Due to its electrical and mechanical properties, this connector is particularly suited to environments requiring reliable and durable connections in challenging conditions.

  • Industrial Automation: The robustness and the broad operating temperature range could potentially make this connector suitable for connecting machinery and robots in manufacturing plants.
  • Telecommunications: With a high rated voltage and current, this connector might be used in infrastructure such as base stations and communication equipment racks.
  • Aerospace and Defense: Although not MIL spec or compliant with defense standards, its high-performance specifications and rugged design could potentially make it useful in general-purpose applications within this sector, pending verification by engineering teams.
  • Transportation and Logistics: For vehicle systems or infrastructure that require dependable, high-current connections in environments experiencing wide temperature variations, this connector could potentially be a reliable choice.
  • Electronic Manufacturing: In applications where there is a need for durable connectors that can handle considerable electrical load, such as power supplies and test equipment, this connector might be suitable.

Note, these potential industry applications are conceptual/illustrative and need further analysis and validation by engineering and design teams to adhere to specific industry standards and precise application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions with a broad portfolio that spans various sectors including automotive, energy, broadband communications, consumer devices, healthcare, and aerospace and defense. In the context of Other Circular Connectors, TE Connectivity provides a wide range of reliable and innovative products.

The 206037-2 is just one example of TE Connectivity’s expertise in developing versatile and robust connectors specifically designed to meet the challenging demands of various applications across different industries. Their connectors are renowned for their quality, durability and performance which reflects TE Connectivity’s commitment to providing engineering solutions that enable advancements in technology and innovation.

Where to Find 206037-2 by TE Connectivity

To purchase the 206037-2 connector, you can visit findchips.com where you can compare stock availability and pricing from various distributors. Although historically available through distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and Chip1Stop, stock levels and availability can fluctuate, so it’s advisable to check current listings. Additionally, if the 206037-2 does not meet your specific requirements, you might consider browsing Other Circular Connectors to find alternate parts offered by TE Connectivity or other manufacturers.

Compare pricing for 206037-2 and other Other Circular Connectors at findchips.com