Overview of S25FL256SAGNFI001 by Infineon Technologies AG
The S25FL256SAGNFI001 is a 256 Mbit (32 MByte) Serial NOR Flash memory offered by Infineon Technologies AG. Designed in an 8-pin WSON (very-thin small-outline package with no leads) package, this device operates over a SPI interface, enabling high-speed data transfer at a maximum clock frequency of 133 MHz. It supports a memory density of 268435456 bits and an organizational structure of 32M x 8, which makes it suitable for storing large amounts of data where footprint and power efficiency are critical.
This NOR Flash memory unit features a supply voltage range from 2.7V to 3.6V and operates over a robust industrial temperature range from -40 °C to +85 °C. It offers performance enhancements including a data retention time minimum of 20 years and endurance of 100,000 write/erase cycles, making it reliable for applications requiring frequent data updates. With qualities such as a maximum write cycle time of 500 ms and programming voltage of 3V, this device is engineered for efficiency and speed. The part is RoHS compliant, ensuring it meets current environmental standards for toxic materials.
Industry Applications for S25FL256SAGNFI001
The S25FL256SAGNFI001 Flash memory component finds its relevance in several advanced technological applications, driven mainly by its capacity, speed, and resilience. Here are potential industries where this memory component could be utilized:
- Telecommunications: The high-speed SPI interface and robust data retention capabilities could make the S25FL256SAGNFI001 suitable for telecommunications equipment such as routers and switches where reliable, long-term data storage is crucial.
- Consumer Electronics: This memory part could potentially be used in consumer electronics such as digital cameras or portable media players, where the significant data retention and high endurance factors are beneficial for user settings and media storage.
- Computing and Data Storage: The memory’s capability to handle high clock frequencies and its low standby current features might make it applicable for SSD drives and aggregated data storage systems where performance and energy efficiency are valued.
- Industrial Automation: The robust operating temperature range and endurance characteristics may specify its use in industrial control systems, which often need to operate in harsh environments and require long-term reliability.
These potential industry applications are only conceptual and require specific validation by engineering teams to ensure compatibility with particular system requirements and adherence to industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductor industry, specializing in a variety of electronic components. In the realm of memory devices, particularly in Flash Memories, Infineon stands out with a broad portfolio that includes products like the S25FL256SAGNFI001. Infineon’s Flash memories are distinguished by their high quality, technological innovation, and adherence to stringent environmental standards, features that are embedded throughout their product lines.
Infineon’s expertise in designing and manufacturing Flash Memories extends to creating solutions that are efficient, durable, and suitable for applications ranging from automotive systems to sophisticated computing machinery. Understanding market needs and environmental impacts, Infineon continues to develop memory products that help in creating sustainable and intelligent electronic solutions.
Where to Find S25FL256SAGNFI001 by Infineon Technologies AG
To purchase the S25FL256SAGNFI001 memory component, or to browse similar Flash Memories, users can visit findchips.com. The site provides real-time pricing and availability from various distributors. Historically, it has been available from distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey, among others. However, current stock levels and competitive pricing can be accessed by visiting the detailed listing on findchips.com.