Overview of RC0402FR-073K3L by YAGEO Corporation
The RC0402FR-073K3L resistor from YAGEO Corporation is a fixed resistor from the company’s RC series, featuring a metal glaze/thick film technology. It boasts a resistance of 3.3 kOhm and a power rating of 0.063W (63 mW). This resistor supports a voltage rating of up to 50V and exhibits a tight resistance tolerance of ±1%. The part operates efficiently over a broad temperature range from -55°C to +155°C, thanks to its temperature coefficient of 100 ppm/°C, which helps maintain stability across temperature fluctuations.
This thick film resistor is designed in a 0402 [1005 metric] chip package, making it suitable for compact surface mount applications. It meets critical regulatory compliance standards including RoHS and REACH, indicating it is manufactured without hazardous materials and is safe for worldwide use. YAGEO Corporation has engineered the RC0402FR-073K3L to be laser trimmable, a unique feature that allows for high precision in resistance values post-manufacturing, ensuring remarkable accuracy and performance in various electronic applications.
Industry Applications for RC0402FR-073K3L
The Metal Glaze/Thick Film Resistors like the YAGEO RC0402FR-073K3L could potentially be utilized in various industries due to their stability, reliability, and size advantage. Here are some potential uses:
- Consumer Electronics: This resistor could potentially be used in the manufacturing of mobile devices, wearables, and other compact consumer electronics, where space is at a premium and reliability is crucial.
- Telecommunications: The precision and stability of the RC0402FR-073K3L might make it suitable for telecommunications equipment, including signal processing devices and base station modules, where stable resistor performance under varying temperatures is beneficial.
- Computing and Data Storage: In applications like servers, SSDs, and networking hardware, where steady performance despite temperature changes is necessary, such components might be of great value.
- Electronic Manufacturing: Embedded within production machinery and testing equipment, this resistor could potentially ensure accurate operation, thanks to its precise resistance values and ability to perform under extensive thermal ranges.
- Aerospace and Defense: Provided the component matches industry-specific standards and requirements, it could be suitable for use in rigorous environments found in aerospace and defense applications, where reliability and high-precision components are critical.
Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a leading manufacturer in the electronics industry, particularly known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. Their products, including the RC0402FR-073K3L, are marked by high reliability and precision, catering to a broad spectrum of industrial needs. YAGEO’s commitment to quality is evident in its innovative product designs and compliance with international standards, making it a preferred provider for many electronic component users worldwide.
Where to Find RC0402FR-073K3L by YAGEO Corporation
To purchase the RC0402FR-073K3L, or to explore similar Metal Glaze/Thick Film Resistors offered by YAGEO Corporation or other manufacturers, Findchips.com is an exemplary resource. Historically, this part has been available through distributors like Mouser Electronics, DigiKey, Newark, and Future Electronics. However, current stock levels and pricing can be most accurately checked on Findchips.com.