4610X-101-222LF by Bourns Inc

Overview of 4610X-101-222LF by Bourns Inc.

The 4610X-101-222LF manufactured by Bourns Inc. is an Array/Network Resistor, featuring a bussed resistor network configuration. This component utilizes metal glaze/thick film technology and is designed for through-hole mounting in a single in-line package (SIP). With 9 elements and a resistance of 2.2Kohm per element, this part ensures a uniform distribution of load and consistent performance.

The resistor’s power rating per element is 200mW, and its overall power rating is 1.25W, supporting a voltage rating of 100V. It exhibits a resistance tolerance of ±2% and possesses a temperature coefficient of 100 ppm/°C, suitable for various temperature-dependent applications. Primarily used in circuit design for voltage division and signal conditioning, its bussed network type simplifies connections among multiple resistors, reducing wiring and potential point-of-failure, thereby enhancing circuit reliability.

With its robust epoxy resin construction, the 4610X-101-222LF offers great durability. Compliance with RoHS standards ensures that it is free from hazardous substances, making it a preferable choice for environmentally-conscious applications. The SIP packaging facilitates easier handling and integration into PCBs (printed circuit boards), while its operational temperature range from -55 °C to 125 °C accommodates extreme environmental conditions.

Industry Applications for 4610X-101-222LF

The versatile features of the 4610X-101-222LF make it potentially suitable for a variety of industries. Below are some industries where this part might be considered useful:

  • Telecommunications: Could be used to manage voltage distribution in communication equipment, potentially improving signal integrity and reducing noise.
  • Consumer Electronics: Might find utility in home electronics such as audio/video systems, where precise resistance values can help in achieving better device performance.
  • Computing and Data Storage: Potentially aids in the stability and functionality of storage devices and servers by ensuring consistent voltage distributions across various components.
  • Industrial Automation: Could be incorporated in automated systems and robotics to help maintain consistent voltage levels, which is crucial for the reliable operation of automated machinery.

Note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a renowned manufacturer and supplier of electronic components, specializing in resistors and sensor products. The company has a strong reputation for producing reliable and efficient Array/Network Resistors, including the 4610X-101-222LF. Their commitment to quality is evident in their range of products, which are designed for a variety of applications across numerous industries.

Bourns provides a broad portfolio of resistor types, including both precision and power resistors, catering to specific needs such as low resistance or high pulse load applications. Their products are widely utilized in sectors ranging from automotive to telecommunications, emphasizing their adaptability and reliability in different environments and applications.

Where to Find 4610X-101-222LF by Bourns Inc

To procure the 4610X-101-222LF, interested buyers should visit findchips.com. On this platform, users can explore Array/Network Resistors and find alternate parts from Bourns Inc. or other manufacturers, if needed. This part has historically been available through distributors such as Master Electronics, TME, Mouser Electronics, and DigiKey.

However, it is essential to check current stock levels and pricing on FindChips to get up-to-date information, as availability can vary.

Compare pricing for 4610X-101-222LF and other Array/Network Resistors at findchips.com