Overview of C1005X5R1V225K050BC by TDK Corporation
The C1005X5R1V225K050BC is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT). It consists of a ceramic dielectric material and features a capacitance value of 2.2 µF. The rated voltage for this capacitor is 35V, and it exhibits a tolerance of ±10% in capacitance. With respect to temperature stability, it utilizes the X5R dielectric formula, which affords it a flexible operating temperature range from -55°C to 85°C. The component is specified with a temperature coefficient of 15% ppm/°C, denoting moderate changes in capacitance with temperature variations.
The capacitor’s dimensions are compact, being only 1 mm in length and 0.5 mm in height and width, aligning with the standard 0402 chip size used in dense circuit designs. This product adheres to significant compliance standards including RoHS, REACH, and ECCN (EAR99), signifying it as environmentally friendly and eligible for global trade. Additionally, its terminals are coated with matte tin over nickel which helps enhance its solderability and resistance to oxidation.
Industry Applications for C1005X5R1V225K050BC
The C1005X5R1V225K050BC, due to its electrical properties and compliance standards, could theoretically find use across a diverse range of technology sectors. The following outlines plausible applications within selected industries:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially incorporate this capacitor due to its compact size and stable capacitance under varying temperatures—a critical factor for the reliable operation of personal electronics.
- Telecommunications: Equipment like signal amplifiers and transceivers could possibly employ this kind of capacitor to help stabilize voltage and smooth signal transmission across vast communication networks.
- Computing and Data Storage: Servers and network routers, requiring stable power supplies and signal integrity, might use such capacitors within their power management systems to minimize voltage fluctuations and boost reliability.
- Aerospace and Defense: Although specific defense or military standards (like MIL spec) aren’t listed, the operational temperature range might make it suitable for commercial aerospace applications, particularly in non-critical systems within avionics where components may face variable temperatures.
It’s important to note these potential applications are conceptual and require detailed analysis by engineering and design teams to ensure compatibility and adherence to specific industry requirements.
About TDK Corporation
TDK Corporation is a prominent figure in the electronic component manufacturing industry, particularly known for its range of passive electronic components including capacitors. The company has built a reputation for delivering high-quality, reliable, and technologically advanced components suitable for a myriad of electronic applications. In the realm of Ceramic Capacitors, TDK offers a variety of options like the C1005X5R1V225K050BC, designed to meet diverse operational demands across the electronics sector.
Their products are generally recognized for robust performance under rigorous conditions as demonstrated by their adherence to international standards and certifications in their product offerings.
Where to Find C1005X5R1V225K050BC by TDK Corporation
For procuring the C1005X5R1V225K050BC, a comprehensive search platform like findchips.com provides resources to check current availability from various distributors. To inspect an extensive range of Ceramic Capacitors or to explore other models that might be suitable alternatives to TDK Corporation’s offering, visiting findchips.com can provide immediate insights into current stock levels and competitive pricing options. Distributors such as DigiKey, Mouser Electronics, and TTI have historically listed this component, but specific stock availability should be verified directly through findchips.com.