Overview of RC0603FR-0712K4L by YAGEO Corporation
The RC0603FR-0712K4L is a fixed resistor characterized by its metal glaze/thick film technology with a power rating of 0.1 watts and resistance of 12.4 kilohms. Its resistance tolerance is ±1%, exemplifying its high precision, and it comes with a temperature coefficient of 100 ppm/°C which indicates its stability over a range of temperatures. This resistor is designed for surface mount technology (SMT) and housed in a compact 0603 chip package, measuring 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height.
Manufactured by YAGEO Corporation, the RC0603FR-0712K4L operates effectively within a temperature range of -55 °C to 155 °C and is rated for a maximum operating voltage of 75 volts. It is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances. With lead-free and compliant with REACH, this component is suitable for global commercial applications that require adherence to strict regulations. Furthermore, it features laser trimmable construction enabling precise adjustments during or after manufacturing processes.
Industry Applications for RC0603FR-0712K4L
Given its specifications, the RC0603FR-0712K4L resistor finds potential applications across multiple industries. Each selected application emphasizes the resistor’s capabilities in temperature stability, precision, and compact size:
- Internet of Things (IoT): Devices such as smart thermostats and home security systems might potentially utilize this resistor for its precision and stability in temperature-sensitive environments.
- Consumer Electronics: In gadgets such as smartwatches and smartphones which demand high component reliability and compact sizes, this resistor could be a potential choice owing to its small footprint and high resistance accuracy.
- Computing and Data Storage: Critical server components that manage power distribution might utilize such resistors to manage voltage and prevent circuit overheating thanks to its high operating temperature range and precision.
- Industrial Automation: Machinery requires components that can handle fluctuating temperatures and maintain consistent performance. The RC0603FR-0712K4L’s wide operating temperature range makes it potentially suitable for these applications.
- Telecommunications: Network equipment such as routers and switches which require consistent performance under varying thermal conditions might integrate this resistor.
Note that these potential industry applications are illustrative and require validation by engineering teams to ensure compliance with industry-specific standards and applicative requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of a wide range of resistors, including Metal Glaze/Thick Film Resistors. The company is well-regarded for its innovative approach in the development of passive components that cater to a diverse industry footprint ranging from consumer electronics to industrial applications. YAGEO’s emphasis on technology such as thick film and metal glaze has placed it at the forefront of resistor technology, with products like the RC0603FR-0712K4L showcasing the culmination of precision engineering, reliability, and environmental compliance.
Where to Find RC0603FR-0712K4L by YAGEO Corporation
The RC0603FR-0712K4L and other Metal Glaze/Thick Film Resistors can be sourced through findchips.com. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Avnet Americas, and TTI. However, to verify current availability and pricing, visiting findchips.com is highly recommended.