RC0402FR-0768KL by YAGEO Corporation

Overview of RC0402FR-0768KL by YAGEO Corporation

The RC0402FR-0768KL by YAGEO Corporation is a Fixed Resistor categorized under the subcategory of Metal Glaze/Thick Film Resistors. This component boasts a resistance of 68,000 ohms with a tight tolerance of 1%, ensuring high accuracy in resistance value. The resistor operates efficiently within a voltage of up to 50V and handles a power dissipation of 0.0625 watts.

The part is designed using metal glaze/thick film technology, which contributes to its stable performance over a broad temperature range, namely from -55°C to +155°C. This range is particularly crucial for applications involving variable environmental conditions. Additionally, its construction includes a laser trimmable feature allowing precise modifications to resistance values during production or post-production, enhancing customization capabilities for specific needs.

Manufactured in a compact 0402 chip format (1.0mm x 0.5mm x 0.35mm), RC0402FR-0768KL is suitable for surface-mount technology (SMT), aligning well with contemporary automated assembly processes. Reflecting modern compliance, it adheres to RoHS and REACH regulations, ensuring environmental safety and sustainability, and is characterized by a JESD-609 Code e3, indicating a lead-free and RoHS compliant finish. The part is classified as active in its lifecycle, with a current factory lead time noted as 20 weeks and 5 days as of the current writing.

Industry Applications for RC0402FR-0768KL

Given the attributes of the RC0402FR-0768KL, this resistor could be leveraged in various industry applications where precision, reliability, and environmental compliance are essential. Below are some potential industrial applications:

  • Consumer Electronics: This resistor potentially finds importance in devices such as smartphones, tablets, and laptops where stable performance over varying temperatures and compact size are crucial.
  • Telecommunications: In the field of telecommunications, this part might be used in equipment like base stations and routers that require reliable performance under varying climatic conditions.
  • Automotive: If compliant with automotive industry standards like AEC-Q200, this component could potentially be used in vehicle electronics that demand high reliability and precise tolerance.
  • Industrial Automation: This resistor might play a vital role in manufacturing equipment, which operates under strenuous conditions needing parts that offer reliability and stability as provided by the RC0402FR-0768KL’s specifications.
  • Computing and Data Storage: In servers and storage devices that operate continuously, the resilience offered by this resistor to temperature variations could be very beneficial.

Note, however, that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure they meet specific application needs and adhere to industry standards.

About YAGEO Corporation

YAGEO Corporation is a global manufacturer known for its extensive range of passive components, including a wide variety of resistors. YAGEO excels particularly in the production of Metal Glaze/Thick Film Resistors, which includes products like the RC0402FR-0768KL. Their components are widely utilized in fields ranging from consumer electronics to high-end industrial applications, reflecting versatility and reliability. The firm consistently invests in R&D to ensure their products align with the evolving demands of modern technology, emphasizing innovation, reliability, and efficiency.

Where to Find RC0402FR-0768KL by YAGEO Corporation

To source the RC0402FR-0768KL, it is recommended to utilize platforms like findchips.com. Here, not only can you find this specific part, but you can also explore other alternatives in the Metal Glaze/Thick Film Resistors category from YAGEO or other manufacturers. The part has been historically available from distributors such as TTI, Mouser Electronics, DigiKey, and Farnell. However, for the most current stock levels and pricing, checking on findchips.com is advisable.

Compare pricing for RC0402FR-0768KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com