206226-1 by TE Connectivity

Overview of 206226-1 by TE Connectivity

The 206226-1 connector from TE Connectivity is part of the CPC Series 3 and features a cable mount plug configuration. This circular connector plug is suited for size 23 housings and can accommodate 7 positions. The component utilizes crimp pin contacts, although the contacts are not supplied with the housing. The connector’s shell style is defined as a plug, and it is designed for male contacts, emphasizing versatility in its applications. Its construction utilizes glass filled polyamide 66 insulator material, known for its good mechanical strength and resistance to high temperatures, making it effective in robust environments. As for certifications, it is RoHS and REACH compliant, ensuring it meets current environmental and health standards.

It’s important to note some specific attributes that may impact the design and implementation phase, including the shell size of 23 with a mounting option of 1-3/8 – 18 UNEF-2A. Rated for up to 600 V and 32 A, the 206226-1 can handle significant electrical loads. The operating temperature range of this plug spans from -55°C to 105°C, offering reliability under varying environmental conditions. Its UL flammability code is 94V-0, offering a degree of confidence in its flame retardant capabilities.

Industry Applications for 206226-1

Given its robust design and specifications, the 206226-1 circular connector can potentially serve a multitude of applications within various industries. Below are examples of such industries, which might integrate this connector into their systems:

  • Industrial Automation: This connector might be utilized in the manufacturing of automation machinery where reliable and durable connections are essential. Attributes like the high voltage and current ratings, as well as the wide operating temperature range, make it suitable for harsh industrial environments.
  • Aerospace and Defense: Although not specified to meet military standards (MIL-spec), its high-performance ratings in temperature and electrical load can make it suitable for general-purpose applications within aerospace or defense projects, especially in ground-based systems.
  • Telecommunications: The 206226-1 can potentially be used in telecommunication infrastructures, particularly in equipment requiring robust, secure cable connections. Its non-EMI shielded characteristic might limit applications only to non-sensitive signal environments.
  • Consumer Electronics: Its use can extend to devices requiring a reliable power connection, particularly in larger consumer appliances or in power supply units where the cable mount plug type can simplify assembly and maintenance.
  • Transportation and Logistics: In systems within transportation infrastructure, especially those requiring stable and durable connections in electrical systems of vehicles or logistics infrastructure.

It should be noted that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. Their products serve a variety of markets, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy.

Within the realm of Other Circular Connectors, TE Connectivity offers a wide array of products similar to the 206226-1, making them a versatile supplier for many applications requiring reliable and robust connection systems. Their expertise extends to designing and manufacturing high-performance connectors that can withstand extreme environments, adhering to rigorous standards and achieving high levels of performance and reliability.

Where to Find 206226-1 by TE Connectivity

To acquire the 206226-1 or review detailed inventory levels and pricing, findchips.com is the recommended platform. Interested buyers can visit the Other Circular Connectors section to explore alternate parts that might be offered by TE Connectivity or other manufacturers. Historically, the part has been available at distributors like Master Electronics, Powell Electronics, TTI, and DigiKey, but one should verify current availability and pricing on findchips.com.

Compare pricing for 206226-1 and other Other Circular Connectors at findchips.com