193990-2 by TE Connectivity

Overview of 193990-2 by TE Connectivity

The 193990-2 by TE Connectivity is a Socket Assembly, designed for use with Type XII series contacts and suitable for #8 AWG wire size. This component falls under the crimp terminal type, ensuring secure, mechanical and electrical connections within an assembly. This product is made from high-quality copper, ensuring excellent conductivity and durability.

It is designed for broad compatibility within TE Connectivity’s G Series and CPC Connectors, broadening its usability across various applications where robust and reliable connections are necessary. Moreover, the 193990-2 comes in a RoHS compliant and REACH compliant package, affirming its suitability for use in a variety of markets around the globe while adhering to environmental standards.

Industry Applications for 193990-2

The versatility and technical specifications of the 193990-2 make it suitable for a wide range of applications across multiple industries. While discussing potential industrial utilization of this component, it is important to note that these applications are hypothetical and should be verified by engineering and design teams to fit specific uses. The following are a few industries where the 193990-2 might find potential applications:

  • Telecommunications: This industry often requires robust connections that can handle significant power and data throughput. The 193990-2’s high current rating of 60 A could potentially be ideal for power distribution applications within telecommunications infrastructure.
  • Consumer Electronics: Devices such as high-powered computing equipment and home entertainment systems that require reliable connectors for power could potentially utilize the 193990-2, especially considering its compatibility with CPC connectors, which are common in such applications.
  • Aerospace and Defense: Although it does not conform to military specifications, the high reliability and quality standards of the 193990-2 could make it a candidate for less critical applications within aerospace and defense industries, such as ground support equipment.
  • Renewable Energy Systems: The robust electrical characteristics of the 193990-2, including its 60 A rated current and secure crimp termination, could make it a potential component in the interconnection systems of solar panels or other renewable energy installations.

Note that these potential industry applications are high-level suggestions and would require thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovation and reliability across a wide range of industries. Their expertise in Assembly Items and Connector Support is particularly notable, crafting components like the 193990-2, that meet stringent quality and performance standards.

TE Connectivity focuses on providing solutions that ensure a secure, reliable connection in various environments, addressing mechanical, electrical, and signal integrity needs. By continuously advancing their technology, TE Connectivity supports the evolving demands of industries such as automotive, industrial equipment, data communication systems, and consumer electronics with components that facilitate superior performance and efficiency.

Where to Find 193990-2 by TE Connectivity

For those interested in purchasing the 193990-2, it is recommended to research this part on findchips.com. This platform provides up-to-date information on availability and pricing from various distributors. Historically, this part has been available at distributors such as Neutron USA, Master Electronics, Avnet Abacus, and Arrow Electronics. However, current stock levels and pricing should be checked on FindChips to ensure the most accurate information.

Finding alternative parts or similar components from TE Connectivity or other manufacturers can also be done efficiently through this site.

Compare pricing for 193990-2 and other Assembly Items / Connector Support at findchips.com